CREE LED CXA1816-0000-000N00M427H
| Produttore | |
| Cod. Prod. | CXA1816-0000-000N00M427H |
| Cod. LCSC | C6923981 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 1538lm 2700K 80 115° 37V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | CREE LED CXA1816-0000-000N00M427H |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 1538lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 1538lm | |
| Color Temperature | 2700K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
Descrizione
The XLamp CXA1816 LED array expands Cree's high-flux, multi-chip array portfolio on a smaller, more user-friendly platform. With the lighting-class reliability of XLamp LEDs, the CXA1816's compact, uniform light-emitting surface is suitable for both directional and non-directional lighting applications, including luminaire retrofits and lighting design. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1816 features a 12mm optical source and delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential requirements for successfully incorporating the CXA1816 LED into lighting designs.
Caratteristiche
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage option: 36V class
- 85℃ binning and characterization
- Maximum drive current: 900mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top solder connections
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® recognized component (E349212)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.1463 | $ 4.15 |
| 200+ | $ 1.6544 | $ 330.88 |
| 500+ | $ 1.5994 | $ 799.70 |
| 1,000+ | $ 1.5726 | $ 1572.60 |
Package Standard100/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 1538lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 1538lm | |
| Color Temperature | 2700K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
Descrizione
The XLamp CXA1816 LED array expands Cree's high-flux, multi-chip array portfolio on a smaller, more user-friendly platform. With the lighting-class reliability of XLamp LEDs, the CXA1816's compact, uniform light-emitting surface is suitable for both directional and non-directional lighting applications, including luminaire retrofits and lighting design. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1816 features a 12mm optical source and delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential requirements for successfully incorporating the CXA1816 LED into lighting designs.
Caratteristiche
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage option: 36V class
- 85℃ binning and characterization
- Maximum drive current: 900mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top solder connections
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® recognized component (E349212)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

