VICOR VE-J44-CW
| Produttore | |
| Cod. Prod. | VE-J44-CW |
| Cod. LCSC | C6913429 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | External/Internal Power Supply Accessories RoHS |
| Scheda Tecnica | VICOR VE-J44-CW |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/External/Internal Power Supply Accessories | |
| Produttore | VICOR | |
| Imballo | - | |
| Length | 57.9mm | |
| Width | 61mm | |
| Height | 12.7mm | |
| Operating Temperature | -25℃~+100℃ | |
| Number of Outputs | 1 | |
| Voltage - Input | 55V~100V | |
| Output Voltage | 48V | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;EMI suppression |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/External/Internal Power Supply Accessories | |
| Produttore | VICOR | |
| Imballo | - | |
| Length | 57.9mm | |
| Width | 61mm | |
| Height | 12.7mm |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -25℃~+100℃ | |
| Number of Outputs | 1 | |
| Voltage - Input | 55V~100V | |
| Output Voltage | 48V | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;EMI suppression |
Descrizione
The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.
Caratteristiche
- Isolated output Up to 50W/in3
- cURus, cTÜVus
- CE Marked
- Up to 90% efficiency
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
- Remote sense and current limit
- Logic disable
- Wide range output adjust
- ZCS power architecture
- Low noise FM control
- RoHS compliant (VE verisons)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 337.8467 | $ 337.85 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/External/Internal Power Supply Accessories | |
| Produttore | VICOR | |
| Imballo | - | |
| Length | 57.9mm | |
| Width | 61mm | |
| Height | 12.7mm | |
| Operating Temperature | -25℃~+100℃ | |
| Number of Outputs | 1 | |
| Voltage - Input | 55V~100V | |
| Output Voltage | 48V | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;EMI suppression |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/External/Internal Power Supply Accessories | |
| Produttore | VICOR | |
| Imballo | - | |
| Length | 57.9mm | |
| Width | 61mm | |
| Height | 12.7mm |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -25℃~+100℃ | |
| Number of Outputs | 1 | |
| Voltage - Input | 55V~100V | |
| Output Voltage | 48V | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;EMI suppression |
Descrizione
The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.
Caratteristiche
- Isolated output Up to 50W/in3
- cURus, cTÜVus
- CE Marked
- Up to 90% efficiency
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
- Remote sense and current limit
- Logic disable
- Wide range output adjust
- ZCS power architecture
- Low noise FM control
- RoHS compliant (VE verisons)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

