LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
LIGHT LA UZ427P2 product image
Abbildung ähnlich

LIGHT LA UZ427P2

Hersteller
LIGHTAsian Brands
Herst.-Teilenr.
LA UZ427P2
LCSC-Nr.
C6889909
Verp.
-
Kundennummer
Hauptmerkm.
LED Emitters - Infrared, UV, Visible RoHS
DatenblattLIGHT LA UZ427P2
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 166.4049$ 166.40
200+$ 66.3966$ 13279.32
500+$ 64.1776$ 32088.80
1,000+$ 63.0824$ 63082.40
Standardgehäuse1/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED Emitters - Infrared, UV, Visible
HerstellerLIGHT
Verp.-
type-
Voltage - DC Reverse(Vr)-
Radiant Flux-
Reverse Leakage Current (Ir)-
Current - DC Forward(If)-
Half wave width-
Peak Wavelength-
Antistatic Ability-
Voltage - Forward(Vf)-
Viewing Angle-
Pd - Power Dissipation-
Operating Temperature-10℃~+70℃

Beschreibung

KI-Übersetzung

UV LEDs emit very intense ultraviolet radiation. Do not look directly at the LED. UV radiation can cause eye injury. To prevent overexposure, wear protective eyewear. If the LED is embedded in a device, attach a warning label indicating the use of a UV LED. Keep out of reach of children.

Merkmale

KI-Übersetzung
  • Flip-chip design
  • 275 nm
  • High brightness
  • ESD sensitive

Anwendungen

KI-Übersetzung

Sterilization, Curing, Inspection, Machine Vision, Medical