Aimtec AM2LS-2412SJZTR
| 제조업체 | |
| 제조사 품번 | AM2LS-2412SJZTR |
| LCSC 번호 | C6859995 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | DC DC Converters (Off-Board) RoHS |
| 데이터시트 | Aimtec AM2LS-2412SJZTR |
개요
The AM2LS-JZ is a 2W SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 5, 12, 15, 24VDC as well as an output voltage of 3.3 - 24V. This compact SMD design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 71 or 85°C. Also, an isolation of 1500VDC & 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
주요 특징
- High I/O Isolation 1500VDC & 3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +105°C
- Low profile case height: 7.25mm
- Compact footprint and high-power Density
- Efficiency up to 86%
- Unregulated output
응용 분야
- instrumentation
- industrial controls
- industrial applications
- communication interface
- IoT applications
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 7.6855 | $ 7.69 |
표준 패키지500/Full Reel | ||
개요
The AM2LS-JZ is a 2W SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 5, 12, 15, 24VDC as well as an output voltage of 3.3 - 24V. This compact SMD design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 71 or 85°C. Also, an isolation of 1500VDC & 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
주요 특징
- High I/O Isolation 1500VDC & 3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +105°C
- Low profile case height: 7.25mm
- Compact footprint and high-power Density
- Efficiency up to 86%
- Unregulated output
응용 분야
- instrumentation
- industrial controls
- industrial applications
- communication interface
- IoT applications
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

