ABLIC S-818A47AUC-BHBT2G
| Hersteller | |
| Herst.-Teilenr. | S-818A47AUC-BHBT2G |
| LCSC-Nr. | C6801045 |
| Verp. | SOT-89-5 |
| Kundennummer | |
| Hauptmerkm. | 4.7V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | ABLIC S-818A47AUC-BHBT2G |
| Alternativteile | 2 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-89-5 | |
| Output Voltage | 4.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 250mA | |
| Features | Enable control;Reverse-polarity current protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-89-5 | |
| Output Voltage | 4.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 250mA | |
| Features | Enable control;Reverse-polarity current protection | |
| Output Type | Fixed |
Beschreibung
The S-818 Series is a positive voltage regulator developed by CMOS technology and featured by low dropout voltage, high output voltage accuracy and low current consumption. Built-in low on-resistance transistor provides low dropout voltage and large output current. A ceramic capacitor of 2 μF or more can be used as an output capacitor. An ON/OFF circuit ensures long battery life. The SOT-23-5 miniaturized package and the SOT-89-5 package are recommended for configuring portable devices and large output current applications, respectively.
Merkmale
- Output voltage: 2.0 V to 6.0 V, selectable in 0.1 V step
- Output voltage accuracy: ±2.0%
- Dropout voltage: 170 mV typ. (5.0 V output product, ΔIout = 60 mA)
- Current consumption: During operation: 30 μA typ., 40 μA max. During power-off: 100 nA typ., 500 nA max.
- Output current: Possible to output 200 mA (3.0 V output product, VIN = 4 V). Possible to output 300 mA (5.0 V output product, VIN = 6 V).
- Output capacitor: A ceramic capacitor of 2 μF or more can be used.
- Built-in ON/OFF circuit: Ensures long battery life.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Anwendungen
- Constant-voltage power supply for battery-powered device, personal communication device and home electric appliance
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3193 | $ 0.32 |
| 200+ | $ 0.1274 | $ 25.48 |
| 500+ | $ 0.1232 | $ 61.60 |
| 1,000+ | $ 0.1211 | $ 121.10 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-89-5 | |
| Output Voltage | 4.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 250mA | |
| Features | Enable control;Reverse-polarity current protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-89-5 | |
| Output Voltage | 4.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 250mA | |
| Features | Enable control;Reverse-polarity current protection | |
| Output Type | Fixed |
Beschreibung
The S-818 Series is a positive voltage regulator developed by CMOS technology and featured by low dropout voltage, high output voltage accuracy and low current consumption. Built-in low on-resistance transistor provides low dropout voltage and large output current. A ceramic capacitor of 2 μF or more can be used as an output capacitor. An ON/OFF circuit ensures long battery life. The SOT-23-5 miniaturized package and the SOT-89-5 package are recommended for configuring portable devices and large output current applications, respectively.
Merkmale
- Output voltage: 2.0 V to 6.0 V, selectable in 0.1 V step
- Output voltage accuracy: ±2.0%
- Dropout voltage: 170 mV typ. (5.0 V output product, ΔIout = 60 mA)
- Current consumption: During operation: 30 μA typ., 40 μA max. During power-off: 100 nA typ., 500 nA max.
- Output current: Possible to output 200 mA (3.0 V output product, VIN = 4 V). Possible to output 300 mA (5.0 V output product, VIN = 6 V).
- Output capacitor: A ceramic capacitor of 2 μF or more can be used.
- Built-in ON/OFF circuit: Ensures long battery life.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Anwendungen
- Constant-voltage power supply for battery-powered device, personal communication device and home electric appliance
C6801045 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| S-1133B47-U5T1G | ABLIC | SOT-89-5 | 0 | $ 0.2621 | ||
| S-1133B47-U5T1U | ABLIC | SOT-89-5 | 0 | $ 0.2621 |

