Nisshinbo Micro Devices Inc. RP114N121D5-TR-FE
| Produttore | |
| Cod. Prod. | RP114N121D5-TR-FE |
| Cod. LCSC | C6779690 |
| Imballo | SOT-23-5 |
| Numero Cliente | |
| Attr. chiave | 1.25V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | Nisshinbo Micro Devices Inc. RP114N121D5-TR-FE |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-23-5 | |
| Output Voltage | 1.25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-23-5 | |
| Output Voltage | 1.25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
Descrizione
The RP114x is a CMOS-based voltage regulator IC with high output voltage accuracy, low supply current, low dropout, and high ripple rejection. This IC consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit, a chip enable circuit, and so on. The RP114x features a minimum input voltage from 1.4V and the output voltage, which can be set from 0.8V to 3.6V (in 0.1V step). The output voltage of this IC is internally fixed. This IC perform with low dropout voltage due to built-in transistor with low ON resistance. Low supply current and a chip enable function prolong the battery life of each system. The ripple rejection, line transient response and load transient response of the RP114x is excellent, thus this IC is very suitable for the power supply for hand-held communication equipment. Since the packages for this IC are DFN(PL)1010-4、DFN(PL)1010-4B、SC-88A、SOT-23-5, therefore high density mounting of the IC on boards is possible.
Caratteristiche
- Supply Current ... ... Typ. 50µA
- Standby Current . Typ. 0.1µA
- Input Voltage Range ..... .. 1.4V to 5.25V
- Output Voltage Range(1) . .. 0.8V to 3.6V (0.1V steps)
- Output Voltage Accuracy .... .. ±1.0% (VSET > 2.0V, Ta = 25°C)
- Temperature-Drift Coefficient of Output Voltage ......... .. Typ. ±80ppm/°C
- Dropout Voltage ....... .. Typ. 0.25V (IOUT = 300mA, VSET = 2.8V)
- Ripple Rejection ..... .. Typ. 75dB (f=1kHz)
- Line Regulation . .. Typ. 0.02%/V
- Packages . DFN(PL)1010-4、DFN(PL)1010-4B、 SC-88A、SOT-23-5
- Built-in Fold Back Protection Circuit . ... Typ. 60mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ...... 1.0µF or more
Applicazioni
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.9921 | $ 0.99 |
| 200+ | $ 0.3969 | $ 79.38 |
| 500+ | $ 0.3842 | $ 192.10 |
| 1,000+ | $ 0.3762 | $ 376.20 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-23-5 | |
| Output Voltage | 1.25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-23-5 | |
| Output Voltage | 1.25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
Descrizione
The RP114x is a CMOS-based voltage regulator IC with high output voltage accuracy, low supply current, low dropout, and high ripple rejection. This IC consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit, a chip enable circuit, and so on. The RP114x features a minimum input voltage from 1.4V and the output voltage, which can be set from 0.8V to 3.6V (in 0.1V step). The output voltage of this IC is internally fixed. This IC perform with low dropout voltage due to built-in transistor with low ON resistance. Low supply current and a chip enable function prolong the battery life of each system. The ripple rejection, line transient response and load transient response of the RP114x is excellent, thus this IC is very suitable for the power supply for hand-held communication equipment. Since the packages for this IC are DFN(PL)1010-4、DFN(PL)1010-4B、SC-88A、SOT-23-5, therefore high density mounting of the IC on boards is possible.
Caratteristiche
- Supply Current ... ... Typ. 50µA
- Standby Current . Typ. 0.1µA
- Input Voltage Range ..... .. 1.4V to 5.25V
- Output Voltage Range(1) . .. 0.8V to 3.6V (0.1V steps)
- Output Voltage Accuracy .... .. ±1.0% (VSET > 2.0V, Ta = 25°C)
- Temperature-Drift Coefficient of Output Voltage ......... .. Typ. ±80ppm/°C
- Dropout Voltage ....... .. Typ. 0.25V (IOUT = 300mA, VSET = 2.8V)
- Ripple Rejection ..... .. Typ. 75dB (f=1kHz)
- Line Regulation . .. Typ. 0.02%/V
- Packages . DFN(PL)1010-4、DFN(PL)1010-4B、 SC-88A、SOT-23-5
- Built-in Fold Back Protection Circuit . ... Typ. 60mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ...... 1.0µF or more
Applicazioni
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
C6779690 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| RP102N121B5-TR-FE | Nisshinbo Micro Devices Inc. | Simili | SOT-23-5 | 0 | $ 1.0274 | ||
| XC6220B12BMR-G | TOREX | Simili | SOT-25 | 0 | $ 0.4059 | ||
| SGM2037-1.25XN5G/TR | SGMICRO | Simili | SOT-23-5 | 0 | $ 0.3443 | ||
| RP102N121D5-TR-FE | Nisshinbo Micro Devices Inc. | Simili | SOT-23-5 | 0 | $ 1.0274 | ||
| XC6210D12AMR-G | TOREX | Simili | SOT-25 | 0 | $ 0.7123 |

