LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC1731EMS8-4.2#PBF product image
Immagini a scopo illustrativo

ADI LTC1731EMS8-4.2#PBF

Produttore
Cod. Prod.
LTC1731EMS8-4.2#PBF
Cod. LCSC
C676596
Imballo
MSOP-8
Numero Cliente
Attr. chiave
12V 1 Lithium Battery 500mA MSOP-8 Battery Chargers RoHS
Scheda TecnicaADI LTC1731EMS8-4.2#PBF
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.4219$ 3.42
200+$ 1.3243$ 264.86
500+$ 1.278$ 639.00
1,000+$ 1.2549$ 1254.90
Package Standard50/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ProduttoreADI
ImballoMSOP-8
End-Off Voltage-
Voltage - Supply12V
Quiescent Current7uA
Operating Temperature-40℃~+85℃
Number of Cells1
Interface-
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout
Battery Temperature Detection-
0V Battery Charge-
Type of BatteryLithium Battery
The Chip TypeCharging IC
Balance Current-
Charge Current - Max500mA
Charging Saturation Voltage4.2V

Descrizione

Traduzione AI

The LTC1731 is a complete constant-current/constant-voltage linear charger controller for single cell lithium-ion batteries. Nickel-cadmium (NiCd) and nickel-metal-hydride (NiMH) batteries can also be charged with constant current using external termination. The external sense resistor sets the charge current with 5% accuracy. An internal resistor divider and precision reference set the final float potential with ±1% accuracy. The output float voltage is set internally to 4.1V (LTC1731 - 4.1) or 4.2V. When the input supply is removed, the LTC1731 automatically enters a low current sleep mode, dropping the battery drain current to typically 7μA. An internal comparator detects the end-of-charge (C/10) condition while a programmable timer, using an external capacitor, sets the total charge time. Fully discharged cells are automatically trickle charged at 10% of the programmed current until cell voltage exceeds 2.457V. The LTC1731 is available in the 8-pin MSOP and SO packages.

Caratteristiche

Traduzione AI
  • Complete Linear Charger Controller for 1-Cell Lithium-Ion Batteries
  • 1% Voltage Accuracy
  • Programmable Charge Current
  • C/10 Charge Current Detection Output
  • Programmable Charge Termination Timer
  • Space Saving 8-Pin MSOP Package
  • Automatic Sleep Mode When Input Supply is Removed [7μA Battery Drain]
  • Automatic Trickle Charging of Low Voltage Cells
  • Programmable for Constant-Current-Only Mode

Applicazioni

Traduzione AI
  • Cellular Phones
  • Handheld Computers
  • Charging Docks and Cradles
  • Programmable Current Source

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
MCP73843-420I/MSMICROCHIPSimiliMSOP-86$1.9410 $2.813
ADP2291ARMZ-R7ADISimiliMSOP-8107$6.1774 $6.4347
MCP73844T-840I/MSMICROCHIPSimiliMSOP-83$ 2.398
LTC1731EMS8-4.1#TRPBFADISimiliMSOP-80$ 3.4219
MCP73843T-420I/MSMICROCHIPSimiliMSOP-80$ 1.4139
5 altri componenti alternativi.Visualizza tutti i sostituti