LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC1592BIG#TRPBF product image
Abbildung ähnlich

ADI LTC1592BIG#TRPBF

Hersteller
Herst.-Teilenr.
LTC1592BIG#TRPBF
LCSC-Nr.
C676017
Verp.
SSOP-16
Kundennummer
Hauptmerkm.
2us 4.5V~5.5V 1LSB SPI SSOP-16 Digital to Analog Converters (DAC) RoHS
DatenblattADI LTC1592BIG#TRPBF
Alternativteile8
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 14.8266$ 14.83
10+$ 14.1328$ 141.33
30+$ 12.9288$ 387.86
100+$ 11.8773$ 1187.73
Standardgehäuse2000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
HerstellerADI
Verp.SSOP-16
Settling Time2us
Quiescent Current (Iq)-
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~5.5V
FunctionBipolar output;Programmable gain;Power-on reset
Integral non - linearity1LSB
Resolution (Bits)16;-
Number of Channels1
Interface TypeSPI

Beschreibung

KI-Übersetzung

The LTC1588/LTC1589/LTC1592 are serial input 12-/14- /16-bit multiplying current output DACs that operates from a single 5V supply. These SoftSpan DACs can be software-programmed for either unipolar or bipolar mode through a 3-wire SPI interface. In either mode, the voltage output range can also be software-programmed. Two output ranges in unipolar mode and four output ranges in bipolar mode are available. INL and DNL are accurate to 1LSB over the industrial temperature range in both unipolar and bipolar modes. True 16-bit 4-quadrant multiplication is achieved with on-chip four quadrant multiplication resistors. The LTC1588/LTC1589/LTC1592 are available in a 16-lead SSOP package. These devices include an internal deglitcher circuit that reduces the glitch impulse to less than 2nV-s (typ). The asynchronous clear pin resets the LTC1588/LTC1589/ LTC1592 to 0V in unipolar or bipolar mode.

Merkmale

KI-Übersetzung
  • Six Programmable Output Ranges Unipolar Mode: 0V to 5V, 0V to 10V Bipolar Mode: ±5V, ±10V, ±2.5V, –2.5V to 7.5V
  • 1LSB Max DNL and INL Over the Industrial Temperature Range
  • Glitch Impulse < 2nV-s
  • 16-Lead SSOP Package
  • Power-On Reset to 0V
  • Asynchronous Clear to 0V for All Ranges

Anwendungen

KI-Übersetzung
  • Process Control and Industrial Automation
  • Precision Instrumentation
  • Direct Digital Waveform Generation
  • Software-Controlled Gain Adjustment
  • Automatic Test Equipment

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
LTC1592AIG#PBFADISSOP-160$ 84.3955
LTC1589IG#PBFADISSOP-160$ 11.6723
LTC1592ACG#TRPBFADISSOP-160$ 19.2528
LTC1592AIG#TRPBFADISSOP-160$ 22.6322
LTC1592BCG#PBFADISSOP-160$ 12.215
LTC1592BCG#TRPBFADISSOP-160$ 12.215
LTC1592BIG#PBFADISSOP-160$ 14.8266
AD5570ARSZ-REEL7ADISSOP-160$ 62.1692