VISHAY VLMR33T1U2-GS08
| 제조업체 | |
| 제조사 품번 | VLMR33T1U2-GS08 |
| LCSC 번호 | C6745754 |
| 포장 | PLCC-2(2.8x3) |
| 고객 번호 | |
| 주요 제원 | 624nm 60° 495mcd 30mA Amber 2V 617nm PLCC-2(2.8x3) LED Indication - Discrete RoHS |
| 데이터시트 | VISHAY VLMR33T1U2-GS08 |
| 대체 부품 | 5 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | VISHAY | |
| 포장 | PLCC-2(2.8x3) | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 624nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Luminous Intensity | 495mcd | |
| Forward Current | 30mA | |
| Illumination Color | Amber | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 617nm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | VISHAY | |
| 포장 | PLCC-2(2.8x3) | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 624nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° |
| 타입 | 설명 | |
|---|---|---|
| Luminous Intensity | 495mcd | |
| Forward Current | 30mA | |
| Illumination Color | Amber | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 617nm |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The VLM.33.. series is an advanced improved version of the Vishay VLM.33.. series. It is designed to integrate a larger die, thus capable of handling a drive current of 50 mA. The VLM.33.. comes in a PLCC-2 package. It consists of a lead frame embedded in white thermoplastic. The reflector within the package is filled with clear epoxy resin.
주요 특징
AI 번역
- (AS) AlInGaP technology
- Available in 8 mm tape and reel packaging
- Luminous intensity and color binned per lead-free packaging unit
- Luminous intensity ratio per packaging unit e3 |vmax./lmin. ≤ 1.6, RoHS compliant
- Thermal resistance R = 400 K/W, compliant with applicable standards
- ESD withstand voltage: up to 2 kV per JESD22-A114-B, halogen-free
- Preconditioning per JEDEC level 2a (5-2008)
- Compatible with reflow, vapor phase, and wave soldering processes per CECC 00802 and J-STD-020
- AEC-Q101 qualified
- Material categorization: for compliance definitions, refer to www.vishay.com/doc?99912
응용 분야
AI 번역
- Traffic signals and signs
- Indoor and outdoor lighting
- Dashboard lighting
- Indicator and backlight applications for audio, video, LCD switches, symbols, illuminated signage, etc.
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.3099 | $ 0.31 |
| 200+ | $ 0.1237 | $ 24.74 |
| 500+ | $ 0.1195 | $ 59.75 |
| 1,500+ | $ 0.1175 | $ 176.25 |
표준 패키지1500/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | VISHAY | |
| 포장 | PLCC-2(2.8x3) | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 624nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Luminous Intensity | 495mcd | |
| Forward Current | 30mA | |
| Illumination Color | Amber | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 617nm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | VISHAY | |
| 포장 | PLCC-2(2.8x3) | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 624nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° |
| 타입 | 설명 | |
|---|---|---|
| Luminous Intensity | 495mcd | |
| Forward Current | 30mA | |
| Illumination Color | Amber | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 617nm |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The VLM.33.. series is an advanced improved version of the Vishay VLM.33.. series. It is designed to integrate a larger die, thus capable of handling a drive current of 50 mA. The VLM.33.. comes in a PLCC-2 package. It consists of a lead frame embedded in white thermoplastic. The reflector within the package is filled with clear epoxy resin.
주요 특징
AI 번역
- (AS) AlInGaP technology
- Available in 8 mm tape and reel packaging
- Luminous intensity and color binned per lead-free packaging unit
- Luminous intensity ratio per packaging unit e3 |vmax./lmin. ≤ 1.6, RoHS compliant
- Thermal resistance R = 400 K/W, compliant with applicable standards
- ESD withstand voltage: up to 2 kV per JESD22-A114-B, halogen-free
- Preconditioning per JEDEC level 2a (5-2008)
- Compatible with reflow, vapor phase, and wave soldering processes per CECC 00802 and J-STD-020
- AEC-Q101 qualified
- Material categorization: for compliance definitions, refer to www.vishay.com/doc?99912
응용 분야
AI 번역
- Traffic signals and signs
- Indoor and outdoor lighting
- Dashboard lighting
- Indicator and backlight applications for audio, video, LCD switches, symbols, illuminated signage, etc.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 대체 유형 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|---|
| VLMR31Q2T1-GS08 | VISHAY | 유사 제품 | PLCC-2(2.8x3) | 0 | $ 0.1849 | ||
| VLMH3100-GS18 | VISHAY | 유사 제품 | PLCC-2(2.8x3) | 0 | $ 0.2231 | ||
| CLM1B-AKB-CVAVB343 | CREE LED | 유사 제품 | SMD3528 | 0 | $ 0.431 | ||
| CLM1B-AKB-CUBVB343 | CREE LED | 유사 제품 | SMD3528 | 0 | $ 0.3893 | ||
| ASMM-CA03-AR402 | Broadcom | 유사 제품 | SMD3528 | 0 | $ 0.146 |
5 개의 추가 대체 부품이 있습니다.모든 대체품 보기

