VICOR V28A24C200BS
| 제조업체 | |
| 제조사 품번 | V28A24C200BS |
| LCSC 번호 | C6736736 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | DC DC Converters |
| 데이터시트 | VICOR V28A24C200BS |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | - | |
| conversion type | DC-DC | |
| Power | 200W | |
| efficiency | 86% | |
| type | Isolation module | |
| Installation Method | PCBWeld | |
| Maximum output current | 8.33A | |
| application type | ITE(Universal) | |
| input voltage | 9~36V | |
| Output count | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | - | |
| conversion type | DC-DC | |
| Power | 200W | |
| efficiency | 86% |
| 타입 | 설명 | |
|---|---|---|
| type | Isolation module | |
| Installation Method | PCBWeld | |
| Maximum output current | 8.33A | |
| application type | ITE(Universal) | |
| input voltage | 9~36V | |
| Output count | 1 |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
주요 특징
AI 번역
- DC input range: 9 – 36V [a]
- Isolated output
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.2% no load to full load Efficiency: Up to 85%
- Maximum operating temp: 100℃
- Power density: up to 40W per cubic inch
- Height above board: 0.43in (10.9mm)
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
응용 분야
AI 번역
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 457.5076 | $ 457.51 |
표준 패키지1/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | - | |
| conversion type | DC-DC | |
| Power | 200W | |
| efficiency | 86% | |
| type | Isolation module | |
| Installation Method | PCBWeld | |
| Maximum output current | 8.33A | |
| application type | ITE(Universal) | |
| input voltage | 9~36V | |
| Output count | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | - | |
| conversion type | DC-DC | |
| Power | 200W | |
| efficiency | 86% |
| 타입 | 설명 | |
|---|---|---|
| type | Isolation module | |
| Installation Method | PCBWeld | |
| Maximum output current | 8.33A | |
| application type | ITE(Universal) | |
| input voltage | 9~36V | |
| Output count | 1 |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
주요 특징
AI 번역
- DC input range: 9 – 36V [a]
- Isolated output
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.2% no load to full load Efficiency: Up to 85%
- Maximum operating temp: 100℃
- Power density: up to 40W per cubic inch
- Height above board: 0.43in (10.9mm)
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
응용 분야
AI 번역
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

