MICROCHIP UZ5845
| Fabricante | |
| N.º de pieza fab. | UZ5845 |
| Nº LCSC | C6734672 |
| Emb. | Through Hole |
| Número de Cliente | |
| Atrib. clave | 45V Through Hole Single Zener Diodes |
| Hoja de Datos | MICROCHIP UZ5845 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | Through Hole | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 5uA@34.2V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Nom) | 45V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | Through Hole | |
| Pd - Power Dissipation | 5W |
| Tipo | Descripción | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@34.2V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Nom) | 45V |
Descripción
This series of SMT Zener voltage regulators conforms to MIL-PRF-19500/406 and is designed for high-reliability applications where failure is not an option. These industry-qualified 1.5W Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections with a standard tolerance of 5% and voltage range from 3.3V to 200V. Versions with 1% and 2% tolerances are also available. Microsemi offers many other Zener products to address higher and lower power ratings in both through-hole and SMT packages.
Características
- Surface-mount equivalents of popular JEDEC registered series.
- Void-free hermetic glass package.
- Triple passivation.
- Extremely rugged construction.
- 1N4462US through 1N4496US use "Class 1" internal metallurgical bond; 1N6485US through 1N6491US, 1N4460US, and 1N4461US use "Class III" internal metallurgical bond.
- JAN, JANTX, JANTXV, and JANS qualifications available per MIL-PRF-19500/406.
- RoHS-compliant versions available (commercial grade only).
Aplicaciones
- Regulates voltage over a wide range of operating current and temperature.
- Wide voltage selection from 3.3V to 200V.
- Standard voltage tolerance of ±5% (no suffix).
- Tighter tolerances of ±2% or ±1% available.
- Insensitive to electrostatic discharge per MIL-STD-750 Method 1020.
- Inherent radiation hardness as described in Microsemi MicroNote 050.
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | Through Hole | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 5uA@34.2V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Nom) | 45V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | Through Hole | |
| Pd - Power Dissipation | 5W |
| Tipo | Descripción | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@34.2V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Nom) | 45V |
Descripción
This series of SMT Zener voltage regulators conforms to MIL-PRF-19500/406 and is designed for high-reliability applications where failure is not an option. These industry-qualified 1.5W Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections with a standard tolerance of 5% and voltage range from 3.3V to 200V. Versions with 1% and 2% tolerances are also available. Microsemi offers many other Zener products to address higher and lower power ratings in both through-hole and SMT packages.
Características
- Surface-mount equivalents of popular JEDEC registered series.
- Void-free hermetic glass package.
- Triple passivation.
- Extremely rugged construction.
- 1N4462US through 1N4496US use "Class 1" internal metallurgical bond; 1N6485US through 1N6491US, 1N4460US, and 1N4461US use "Class III" internal metallurgical bond.
- JAN, JANTX, JANTXV, and JANS qualifications available per MIL-PRF-19500/406.
- RoHS-compliant versions available (commercial grade only).
Aplicaciones
- Regulates voltage over a wide range of operating current and temperature.
- Wide voltage selection from 3.3V to 200V.
- Standard voltage tolerance of ±5% (no suffix).
- Tighter tolerances of ±2% or ±1% available.
- Insensitive to electrostatic discharge per MIL-STD-750 Method 1020.
- Inherent radiation hardness as described in Microsemi MicroNote 050.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

