TRACO POWER TEN 20-4823
| Fabricant | |
| Réf. Fab. | TEN 20-4823 |
| Réf. LCSC | C6717307 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | DC DC Converters (Off-Board) RoHS |
| Fiche Technique | TRACO POWER TEN 20-4823 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Fabricant | TRACO POWER | |
| Condit. | - | |
| size | - | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 36V | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Input (maximum value) | 75V | |
| Power | 20 W | |
| Voltage - Output 2 | -15V | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 670mA,670mA |
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Fabricant | TRACO POWER | |
| Condit. | - | |
| size | - | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - |
| Type | Description | |
|---|---|---|
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 36V | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Input (maximum value) | 75V | |
| Power | 20 W | |
| Voltage - Output 2 | -15V | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 670mA,670mA |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Wide 2:1 input range
- High efficiency up to 89%
- Extended operating temperature range – -40°C to ±85°C
- Indefinite short circuit protection
- I/O isolation 1500VDC
- Remote On/Off
- Input filter meets EN 55022, Class A and FCC, level A without external components
- Industry standard pinout
- Shielded metal case with insulated baseplate
Applications
Traduction par IA
- communications
- industrial systems
- battery powered equipments
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Fabricant | TRACO POWER | |
| Condit. | - | |
| size | - | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 36V | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Input (maximum value) | 75V | |
| Power | 20 W | |
| Voltage - Output 2 | -15V | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 670mA,670mA |
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Fabricant | TRACO POWER | |
| Condit. | - | |
| size | - | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - |
| Type | Description | |
|---|---|---|
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 36V | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Input (maximum value) | 75V | |
| Power | 20 W | |
| Voltage - Output 2 | -15V | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 670mA,670mA |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Wide 2:1 input range
- High efficiency up to 89%
- Extended operating temperature range – -40°C to ±85°C
- Indefinite short circuit protection
- I/O isolation 1500VDC
- Remote On/Off
- Input filter meets EN 55022, Class A and FCC, level A without external components
- Industry standard pinout
- Shielded metal case with insulated baseplate
Applications
Traduction par IA
- communications
- industrial systems
- battery powered equipments
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Détails |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

