WEIDMULLER 2617830000
| Fabricante | |
| N.º de pieza fab. | 2617830000 |
| Nº LCSC | C6663555 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 230V 6A 6A@250VAC Power Relays, Over 2 Amps RoHS |
| Hoja de Datos | WEIDMULLER 2617830000 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Power Relays, Over 2 Amps | |
| Fabricante | WEIDMULLER | |
| Emb. | - | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 50ms | |
| Operate Time | 14ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 670mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Power Relays, Over 2 Amps | |
| Fabricante | WEIDMULLER | |
| Emb. | - | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 50ms | |
| Operate Time | 14ms | |
| Length | - | |
| Height | - |
| Tipo | Descripción | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 670mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | - |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
TERMSERIES relay module, complete modules consisting of a relay and a base with AC/DC/UC coils, available in different versions:
- With screw and tension-clamp connection
- Optionally with multiple-voltage input: 24...230 V UC
- With various protective circuits in the input (free-wheel diode, RC element)
- Illuminated ejection lever
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Power Relays, Over 2 Amps | |
| Fabricante | WEIDMULLER | |
| Emb. | - | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 50ms | |
| Operate Time | 14ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 670mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Power Relays, Over 2 Amps | |
| Fabricante | WEIDMULLER | |
| Emb. | - | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 50ms | |
| Operate Time | 14ms | |
| Length | - | |
| Height | - |
| Tipo | Descripción | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 670mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | - |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
TERMSERIES relay module, complete modules consisting of a relay and a base with AC/DC/UC coils, available in different versions:
- With screw and tension-clamp connection
- Optionally with multiple-voltage input: 24...230 V UC
- With various protective circuits in the input (free-wheel diode, RC element)
- Illuminated ejection lever
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

