LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
ADI LT1640AHCS8#PBF product image
Photos non contractuelles

ADI LT1640AHCS8#PBF

Fabricant
Réf. Fab.
LT1640AHCS8#PBF
Réf. LCSC
C664527
Condit.
SO-8
Numéro Client
Caract. clés
10V~80V 1 SO-8 Hot Swap Controllers RoHS
Fiche TechniqueADI LT1640AHCS8#PBF
Conformité RoHS1 documents disponibles
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
FabricantADI
Condit.SO-8
Operating Temperature Range0℃~+70℃
Length-
FET TypeExternal FET
Height-
Features-
Threshold Voltage50mV
Width-
Voltage Rating10V~80V
Peak Output Current(Source)-
Number of Channels1
RDS(on)-
Peak Output Current(Sink)-

Description

Traduction par IA

An 8-pin Hot Swap negative voltage controller that allows circuit boards to be safely inserted or removed from a live backplane. Surge current is limited to a set value by controlling the gate voltage of an external N-channel pass transistor. The pass transistor turns off if the input voltage falls below the configured undervoltage threshold or exceeds the overvoltage threshold. A configurable electronic circuit breaker protects the system against short circuits. The PWRGD signal can be used to directly enable a power module.

Caractéristiques

Traduction par IA
  • Hot-swap capability for safe board insertion/removal from live -48V backplanes
  • Operating voltage range: -10V to -80V
  • Programmable inrush current limiting
  • Tolerates 50mA reverse drain pin current
  • Programmable electronic circuit breaker
  • Programmable overvoltage protection
  • Programmable undervoltage lockout
  • Power-good control output

Applications

Traduction par IA
  • Central office switches
  • -48V distributed power systems
  • Negative supply control