LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI ADP222ACPZ-1528-R7 product image
실제 제품과 다를 수 있음

ADI ADP222ACPZ-1528-R7

제조업체
제조사 품번
ADP222ACPZ-1528-R7
LCSC 번호
C659129
포장
LFCSP-8(2x2)
고객 번호
주요 제원
Positive Fixed LFCSP-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트ADI ADP222ACPZ-1528-R7
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.0203$ 1.02
200+$ 0.3952$ 79.04
500+$ 0.3813$ 190.65
1,000+$ 0.3751$ 375.10
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체ADI
포장LFCSP-8(2x2)
Output Voltage1.5V;2.8V
Number of Outputs2
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
FeaturesEnable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Input under-voltage protection
Output TypeFixed
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The ADP222/ADP224 offer fixed output voltage options ranging from 0.8 V to 3.3 V. The adjustable output voltage regulators ADP223/ADP225 provide an output voltage range of 0.5 V to 5.0 V. The low quiescent current, low dropout, and wide input range of the ADP222/ADP223/ADP224/ADP225 extend battery life in portable devices. These devices maintain greater than 60 dB power supply rejection at operating frequencies up to 100 kHz while requiring very low headroom voltage. Compared to competing LDO products, the ADP222/ADP223/ADP224/ADP225 exhibit significantly lower noise. The ADP223/ADP225 are 300 mA adjustable dual-output voltage regulators, while the ADP222/ADP224 are fixed dual-output voltage regulators. These devices combine high PSRR, low noise, low quiescent current, and low dropout, making them ideal for wireless applications with stringent performance and board space requirements. No noise bypass capacitor is required. These devices also feature overcurrent and thermal protection circuitry to prevent damage under adverse conditions. The ADP224 and ADP225 are functionally identical to the ADP222 and ADP223, respectively, except that the ADP224 and ADP225 add a quick output discharge (QOD) feature. The ADP222/ADP223/ADP224/ADP225 are offered in an 8-lead, 2 mm×2 mm LFCSP package and are stable with small 0.1 μF, ±30% ceramic output capacitors, enabling portable power solutions in minimal board space.

주요 특징

AI 번역
  • Input voltage range: 2.5 V to 5.5 V
  • 8-lead 2 mm × 2 mm small LFCSP package
  • Initial accuracy: ±1%
  • High PSRR: 70 dB (10 kHz), 60 dB (100 kHz), 40 dB (1 MHz)
  • Low noise: 27 μV rms (Vout = 1.2 V), 50 μV rms (Vout = 2.8 V)
  • Excellent transient response performance
  • Low dropout: 170 mV (300 mA load)
  • Typical ground current: 65 μA (no load, both LDOs enabled)
  • Fixed output voltage: 0.8 V to 3.3 V (ADP222/ADP224)
  • Adjustable output voltage range: 0.5 V to 5.0 V (ADP223/ADP225)
  • Quick output discharge (QOD) — ADP224/ADP225
  • Overcurrent and thermal protection

응용 분야

AI 번역
  • Portable and battery-powered devices
  • Portable medical equipment
  • Post DC-DC regulation
  • Point-of-sale terminals
  • Credit card readers
  • Automatic meter reading devices
  • Wireless network equipment