Tri-Mag, LLC DG160M-14EC
| Hersteller | |
| Herst.-Teilenr. | DG160M-14EC |
| LCSC-Nr. | C6539963 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Converters (Off-Board) RoHS |
| Datenblatt | Tri-Mag, LLC DG160M-14EC |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Hersteller | Tri-Mag, LLC | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Hersteller | Tri-Mag, LLC |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The DG160 (ITE) and DG160M (Medical) Series is a 160 Watt Open Frame power Supply that is 3"x5"x1.42" providing 8.9 Watts per cubic inch. Each unit has a built in Active Power Factor Correction and the efficiency of the series is between 89% to 91% depending on model. The DG160 is compliant with Green power, Energy Star Level Vl and ErP EC 1275/2008. The Series is rated at 160 Watts free air convection cooling and up to 240 Watts with 18CFM forced air. This series is available with an optional "U" frame or covered metal enclosure.
Merkmale
- Built-in active PFC
- UL/CSA/EN 60950-1, 2nd edition (ITE)
- ANSI/ANMI/CSA/EN 60601-1, 3rd edition (Medical)
- Efficiency: 90% typical
- Operation from -20℃ to 65℃ - convection
- Approved for 2xMOPP applications
- U-Frame (EU) and enclosed (EC) versions available
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 96.7075 | $ 96.71 |
Standardgehäuse1/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Hersteller | Tri-Mag, LLC | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Hersteller | Tri-Mag, LLC |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The DG160 (ITE) and DG160M (Medical) Series is a 160 Watt Open Frame power Supply that is 3"x5"x1.42" providing 8.9 Watts per cubic inch. Each unit has a built in Active Power Factor Correction and the efficiency of the series is between 89% to 91% depending on model. The DG160 is compliant with Green power, Energy Star Level Vl and ErP EC 1275/2008. The Series is rated at 160 Watts free air convection cooling and up to 240 Watts with 18CFM forced air. This series is available with an optional "U" frame or covered metal enclosure.
Merkmale
- Built-in active PFC
- UL/CSA/EN 60950-1, 2nd edition (ITE)
- ANSI/ANMI/CSA/EN 60601-1, 3rd edition (Medical)
- Efficiency: 90% typical
- Operation from -20℃ to 65℃ - convection
- Approved for 2xMOPP applications
- U-Frame (EU) and enclosed (EC) versions available
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |