ADI AD532KDZ
| Producent | |
| Nr części prod. | AD532KDZ |
| Nr LCSC | C649595 |
| Opak. | CDIP-14 |
| Numer Klienta | |
| Klucz. cechy | Four-Quadrant 1MHz CDIP-14 Analog Multipliers, Dividers RoHS |
| Karta Katalogowa | ADI AD532KDZ |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Analog Multipliers, Dividers | |
| Producent | ADI | |
| Opak. | CDIP-14 | |
| Features | Built-in voltage division and reciprocal operation;Multi-channel arithmetic structure | |
| Operating Temperature | 0℃~+70℃ | |
| Quadrant | Four-Quadrant | |
| Bandwidth | 1MHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Analog Multipliers, Dividers | |
| Producent | ADI | |
| Opak. | CDIP-14 | |
| Features | Built-in voltage division and reciprocal operation;Multi-channel arithmetic structure |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quadrant | Four-Quadrant | |
| Bandwidth | 1MHz |
Opis
The AD532 is the first pretrimmed, single chip, monolithic multiplier/divider. It guarantees a maximum multiplying error of ±1.0% and a ±10 V output voltage without the need for any external trimming resistors or output op amp. Because the AD532 is internally trimmed, its simplicity of use provides design engineers with an attractive alternative to modular multipliers, and its monolithic construction provides significant advantages in size, reliability, and economy. Further, the AD532 can be a direct replacement for other IC multipliers that require external trim networks.
Funkcje
- Pretrimmed to ±1.0% (AD532K)
- No external components required
- Guaranteed ±1.0% maximum 4 - quadrant error (AD532K)
- Differential inputs for (X₁ - X₂) (Y₁ - Y₂)/10 V transfer function
- Monolithic construction, low cost
Zastosowania
- Multiplication, division, squaring, square rooting
- Algebraic computation
- Power measurements
- Instrumentation applications
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 378.9944 | $ 378.99 |
| 200+ | $ 146.6667 | $ 29333.34 |
| 500+ | $ 141.5115 | $ 70755.75 |
| 1,000+ | $ 138.9648 | $ 138964.80 |
Standardowa Obudowa25/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Analog Multipliers, Dividers | |
| Producent | ADI | |
| Opak. | CDIP-14 | |
| Features | Built-in voltage division and reciprocal operation;Multi-channel arithmetic structure | |
| Operating Temperature | 0℃~+70℃ | |
| Quadrant | Four-Quadrant | |
| Bandwidth | 1MHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Analog Multipliers, Dividers | |
| Producent | ADI | |
| Opak. | CDIP-14 | |
| Features | Built-in voltage division and reciprocal operation;Multi-channel arithmetic structure |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quadrant | Four-Quadrant | |
| Bandwidth | 1MHz |
Opis
The AD532 is the first pretrimmed, single chip, monolithic multiplier/divider. It guarantees a maximum multiplying error of ±1.0% and a ±10 V output voltage without the need for any external trimming resistors or output op amp. Because the AD532 is internally trimmed, its simplicity of use provides design engineers with an attractive alternative to modular multipliers, and its monolithic construction provides significant advantages in size, reliability, and economy. Further, the AD532 can be a direct replacement for other IC multipliers that require external trim networks.
Funkcje
- Pretrimmed to ±1.0% (AD532K)
- No external components required
- Guaranteed ±1.0% maximum 4 - quadrant error (AD532K)
- Differential inputs for (X₁ - X₂) (Y₁ - Y₂)/10 V transfer function
- Monolithic construction, low cost
Zastosowania
- Multiplication, division, squaring, square rooting
- Algebraic computation
- Power measurements
- Instrumentation applications
C649595 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Części alternatywne
| MPN | Producent | Typ alternatywny | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|---|
| AD534JDZ | ADI | Podobne | CDIP-14 | 0 | $ 75.4188 | ||
| AD534LD | ADI | Podobne | CDIP-14-SB | 0 | $ 262.5642 | ||
| AD532SD | ADI | Podobne | CDIP-14 | 0 | $ 206.2751 | ||
| AD534SD/883B | ADI | Podobne | CDIP-14-SB | 0 | $ 330.5948 | ||
| AD632BDZ | ADI | Podobne | CDIP-14 | 0 | $ 198.1028 |