LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP dsPIC33FJ16GS402-E/MM product image
실제 제품과 다를 수 있음

MICROCHIP dsPIC33FJ16GS402-E/MM

제조업체
제조사 품번
dsPIC33FJ16GS402-E/MM
LCSC 번호
C639731
포장
QFN-28-EP(6x6)
고객 번호
주요 제원
dsPIC 16 Bit QFN-28-EP(6x6) Microcontrollers RoHS
데이터시트MICROCHIP dsPIC33FJ16GS402-E/MM
RoHS 준수2개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.4631$ 0.46
200+$ 0.1792$ 35.84
500+$ 0.173$ 86.50
1,000+$ 0.1698$ 169.80
표준 패키지61/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체MICROCHIP
포장QFN-28-EP(6x6)
Number of I/O21
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size16KB
CPU CoredsPIC
Core Size16 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • 3.0V to 3.6V, - 40°C to +150°C, DC to 20 MIPS
  • 3.0V to 3.6V, - 40°C to +125°C, DC to 40 MIPS
  • 3.0V to 3.6V, - 40°C to +85°C, DC to 50 MIPS
  • Code-Efficient (C and Assembly) Architecture
  • Two 40-Bit Wide Accumulators
  • Single-Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle Mixed-Sign MUL plus Hardware Divide
  • 32-Bit Multiply Support
  • ± 2.0% Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast Wake-up and Start-up
  • Low-Power Management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • Up to Four PWM Pairs with Independent Timing
  • Dead Time for Rising and Falling Edges
  • 1.04 ns PWM Resolution
  • PWM Support for: DC/DC, AC/DC, Inverters, PFC and Lighting
  • Programmable Fault Inputs
  • Flexible Trigger Configurations for ADC Conversions
  • ADC module: 10-bit resolution with up to 2 Successive Approximation Register (SAR) converters (4 Msps) and up to six Sample-and-Hold (S&H) circuits
  • Up to 12 input channels grouped into six conversion pairs, plus two voltage reference monitoring inputs
  • Dedicated result buffer for each analog channel
  • Flexible and Independent ADC Trigger Sources
  • Up to Four High-Speed Comparators with Direct Connection to the PWM module: Programmable references with 1024 voltage points
  • Three General Purpose Timers: Three 16-bit and one 32-bit timer/counter
  • Two Output Compare (OC) modules
  • Two Input Capture (IC) modules
  • Peripheral Pin Select (PPS) to allow Function Remap
  • UART module (12.5 Mbps): With support for LIN/J2602 protocols and IrDA
  • 4-Wire SPI module
  • I²C module (up to 1 Mbaud) with SMBus Support
  • PPS to allow Function Remap
  • Sink/Source 18 mA on 8 Pins, 10 mA on 10 Pins and 6 mA on 17 Pins
  • 5V Tolerant Pins
  • Selectable Open-Drain and Pull-ups
  • External Interrupts on up to 30 I/O Pins
  • AEC-Q100 REVG (Grade 1, - 40°C to +125°C)
  • AEC-Q100 REVG (Grade 0, - 40°C to +150°C)
  • Class B Safety Library, IEC 60730, VDE Certified
  • 6x6x0.5 mm UQFN Package Designed and Optimized to ease IPC9592A and Level Temperature Cycle Qualification
  • In-Circuit and In-Application Programming
  • Two Breakpoints
  • IEEE 1149.2-Compatible (JTAG) Boundary Scan
  • Trace and Run-Time Watch