LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP PIC32MK0512GPD100-E/PT product image
Zdjęcia poglądowe

MICROCHIP PIC32MK0512GPD100-E/PT

Producent
Nr części prod.
PIC32MK0512GPD100-E/PT
Nr LCSC
C635677
Opak.
TQFP-100(12x12)
Numer Klienta
Klucz. cechy
MIPS32 microAptiv 32 Bit 80MHz TQFP-100(12x12) Microcontrollers RoHS
Karta KatalogowaMICROCHIP PIC32MK0512GPD100-E/PT
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne5
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 11.7477$ 11.75
200+$ 4.5469$ 909.38
500+$ 4.3872$ 2193.60
1,000+$ 4.3082$ 4308.20
Standardowa Obudowa119/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentMICROCHIP
Opak.TQFP-100(12x12)
ADC (Bit)12bit
Number of I/O77
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.2V~3.6V
EEPROM4KB
Program Storage Size512KB
CPU CoreMIPS32 microAptiv
Core Size32 Bit
CPU Maximum Speed80MHz
Oscillator TypeBuilt-in

Opis

Tłumaczenie AI

32-bit General Purpose and Motor Control Application MCUs with FPU and up to 1 MB Live-Update Flash, 256 KB SRAM, 4 KB EEPROM, and Op amps. Operating Conditions: 2.2V to 3.6V.

Funkcje

Tłumaczenie AI
  • MIPS 32® microAptiv™ MCU core with Floating Point Unit
  • microMIPS™ mode for up to 40% smaller code size
  • DSP-enhanced core: Four 64-bit accumulators, Single-cycle MAC, saturating and fractional math
  • Code-efficient (C and Assembly) architecture
  • Two 32-bit core register files to reduce interrupt latency
  • 8 MHz ±5% (FRC) internal oscillator 0℃ to +70℃
  • Programmable PLLs and oscillator clock sources: HS and EC clock modes, Secondary USB PLL, 32 kHz Internal Low-power RC oscillator (LPRC), Independent external low-power 32 kHz crystal oscillator
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timers (WDT) and Deadman Timer (DMT)
  • Fast wake-up and start-up
  • Four Fractional clock out (REFCLKO) modules
  • Low-power management modes (Deep Sleep, Sleep, and Idle)
  • Integrated: Power-on Reset (POR) and Brown-out Reset (BOR)
  • On-board capacitorless regulator
  • Eight PWM pairs
  • Six additional Single-Ended PWM modules
  • Dead Time for rising and falling edges
  • Dead-Time Compensation
  • 8.33 ns PWM Resolution
  • Clock Chopping for High-Frequency Operation
  • PWM Support for: DC/DC, AC/DC, inverters, PFC, lighting, BLDC, PMSM, ACIM, SRM motors
  • Choice of six Fault and Current Limit Inputs
  • Flexible Trigger Configuration for ADC Triggering
  • Six Quadrature Encoder Interface (QEI) modules: Four inputs: Phase A, Phase B, Home, and Index
  • External Graphics interfaces through PMP
  • Up to six I²S audio data communication interfaces
  • Up to six SPI audio control interfaces
  • Programmable audio master clock: Generation of fractional clock frequencies, Can be synchronized with USB clock, Can be tuned in run-time
  • Permanent non-volatile 4-word unique device serial number
  • Direct Memory Access (DMA): Up to eight channels with automatic data size detection, Programmable Cyclic Redundancy Check (CRC), Up to 64 KB transfers
  • Advanced Memory Protection: Peripheral and memory region access control
  • 12-bit ADC module: Sum of all individual ADC's combined, 25.45 Msps 12-bit mode or 33.79 Msps 8-bit mode, 7 individual ADC modules, 3.75 Msps per S&H with dedicated DMA, Up to 42 analog inputs
  • Flexible and independent ADC trigger sources
  • Four Op amps and five Comparators
  • Up to three 12-bit CDACs
  • Internal temperature sensor ±2℃ accuracy
  • Capacitive Touch Divider (CVD)
  • Up to four CAN modules (with dedicated DMA channels): 2.0B Active with DeviceNet™ addressing support
  • Up to six UART modules (up to 25 Mbps): Supports LIN 1.2 and IrDA® protocols
  • Six SPI/I²S modules (SPI 50 Mbps)
  • Parallel Master Port (PMP)
  • Up to two FS USB 2.0-compliant On-The-Go (OTG) controllers
  • Peripheral Pin Select (PPS) to enable remappable pin functions
  • Up to 14 16-bit or one 16-bit and eight 32-bit timers/counters for GP and MC devices and six additional QEI 32-bit timers for MC devices
  • 16 Output Compare (OC) modules
  • 16 Input Capture (IC) modules
  • PPS to enable function remap
  • Real-Time Clock and Calendar (RTCC) module
  • 5V-tolerant pins with up to 22 mA source/sink
  • Selectable internal open drain, pull-ups, and pull-downs
  • External interrupts on all I/O pins
  • Five programmable edge/level-triggered interrupt pins
  • AEC-Q100 REVG (Grade 1 -40℃ to +125℃) (planned)
  • Class B Safety Library, IEC 60730 (planned)
  • Back-up internal oscillator
  • Clock monitor with back-up internal oscillator
  • Global register locking
  • In-circuit and in-application programming
  • 2-wire or 4-wire MIPS® Enhanced JTAG interface
  • Unlimited software and 12 complex breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan
  • Non-intrusive hardware-based instruction trace
  • C/C++ compiler with native DSP/fractional support
  • MPLAB® Harmony Integrated Software Framework
  • TCP/IP, USB, Graphics, and mTouch™ middleware
  • MFi, Android™ and Bluetooth® audio frameworks
  • RTOS Kernels: Express Logic ThreadX, FreeRTOS™, OPENRTOS®, Micrium® OS/0S™, and SEGGER embOS®

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
PIC32MK0512GPE100-I/PTMICROCHIPPodobneTQFP-100(12x12)5$ 16.7724
PIC32MK1024GPE100-I/PTMICROCHIPPodobneTQFP-100(12x12)3$ 19.8138
PIC32MK1024GPD100-I/PTMICROCHIPPodobneTQFP-100(12x12)5$ 16.3784
PIC32MK0512GPD100T-E/PTMICROCHIPPodobneTQFP-100(12x12)0$ 10.1993
PIC32MK0512GPE100T-E/PTMICROCHIPPodobneTQFP-100(12x12)0$ 10.2873