MICROCHIP MIC5365-1.8YD5-T5
| 제조업체 | |
| 제조사 품번 | MIC5365-1.8YD5-T5 |
| LCSC 번호 | C633112 |
| 포장 | TSOT-23-5 |
| 고객 번호 | |
| 주요 제원 | TSOT-23-5 Power Management - Specialized |
| 데이터시트 | MICROCHIP MIC5365-1.8YD5-T5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| 제조업체 | MICROCHIP | |
| 포장 | TSOT-23-5 | |
| Features | Overcurrent Protection |
| 타입 | 설명 | |
|---|---|---|
| 포장 | TSOT-23-5 | |
| Features | Overcurrent Protection |
개요
The MIC5365/6 is an advanced general purpose linear regulator offering high power supply rejection (PSRR) in an ultra-small 1mm × 1mm package. The MIC5366 includes an auto-discharge feature that is activated when the enable pin is low. The MIC5365/6 is capable of sourcing 150mA output current and offers high PSRR making it an ideal solution for any portable electronic application. Ideal for battery-powered applications, the MIC5365/6 offers 2% initial accuracy, low dropout voltage (155mV @ 150mA), and low ground current (typically 29μA). The MIC5365/6 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5365/6 is available in several advanced packages including a lead-free (RoHS-compliant) 1mm × 1mm Thin MLF occupying only 1mm² of PCB area, a 75% reduction in board area compared to SC-70 and 2mm × 2mm MLF packages. It is also available in a thin SOT23-5 package. The MIC5365/6 has an operating junction temperature range of -40°C to 125°C.
주요 특징
- Tiny 1mm × 1mm thin MLF, SC-70-5, and thin SOT23-5 packages
- Input voltage range: 2.5V to 5.5V
- 150mA guaranteed output current
- Stable with 1μF ceramic output capacitors
- Low dropout voltage – 155mV @ 150mA
- Excellent load/line transient response
- Low quiescent current – 29μA
- High PSRR – 70dB
- Output discharge circuit – MIC5366
- High output accuracy – ±2% initial accuracy
- Thermal-shutdown and current-limit protection
응용 분야
- Mobile phones
- Digital cameras
- GPS, PDAs, PMP, handhelds
- Portable electronics
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.56 | $ 0.56 |
| 10+ | $ 0.452 | $ 4.52 |
| 30+ | $ 0.398 | $ 11.94 |
| 100+ | $ 0.3456 | $ 34.56 |
| 500+ | $ 0.3132 | $ 156.60 |
| 1,000+ | $ 0.2962 | $ 296.20 |
표준 패키지500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| 제조업체 | MICROCHIP | |
| 포장 | TSOT-23-5 | |
| Features | Overcurrent Protection |
| 타입 | 설명 | |
|---|---|---|
| 포장 | TSOT-23-5 | |
| Features | Overcurrent Protection |
개요
The MIC5365/6 is an advanced general purpose linear regulator offering high power supply rejection (PSRR) in an ultra-small 1mm × 1mm package. The MIC5366 includes an auto-discharge feature that is activated when the enable pin is low. The MIC5365/6 is capable of sourcing 150mA output current and offers high PSRR making it an ideal solution for any portable electronic application. Ideal for battery-powered applications, the MIC5365/6 offers 2% initial accuracy, low dropout voltage (155mV @ 150mA), and low ground current (typically 29μA). The MIC5365/6 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5365/6 is available in several advanced packages including a lead-free (RoHS-compliant) 1mm × 1mm Thin MLF occupying only 1mm² of PCB area, a 75% reduction in board area compared to SC-70 and 2mm × 2mm MLF packages. It is also available in a thin SOT23-5 package. The MIC5365/6 has an operating junction temperature range of -40°C to 125°C.
주요 특징
- Tiny 1mm × 1mm thin MLF, SC-70-5, and thin SOT23-5 packages
- Input voltage range: 2.5V to 5.5V
- 150mA guaranteed output current
- Stable with 1μF ceramic output capacitors
- Low dropout voltage – 155mV @ 150mA
- Excellent load/line transient response
- Low quiescent current – 29μA
- High PSRR – 70dB
- Output discharge circuit – MIC5366
- High output accuracy – ±2% initial accuracy
- Thermal-shutdown and current-limit protection
응용 분야
- Mobile phones
- Digital cameras
- GPS, PDAs, PMP, handhelds
- Portable electronics
C633112 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |