LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP SY88403BLMG-TR product image
Immagini a scopo illustrativo

MICROCHIP SY88403BLMG-TR

Produttore
Cod. Prod.
SY88403BLMG-TR
Cod. LCSC
C632430
Imballo
QFN-16-EP(3x3)
Numero Cliente
Attr. chiave
Limiting Amplifier QFN-16-EP(3x3) Special Purpose Amplifiers RoHS
Scheda TecnicaMICROCHIP SY88403BLMG-TR
Conformità RoHS2 documenti disponibili
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 7.7359$ 7.74
200+$ 2.9944$ 598.88
500+$ 2.8894$ 1444.70
1,000+$ 2.8369$ 2836.90
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ProduttoreMICROCHIP
ImballoQFN-16-EP(3x3)
Amplifier TypeLimiting Amplifier
FeaturesSignal limiting/constant amplitude output;Input fault detection;Enable/shutdown function

Descrizione

Traduzione AI

The SY88403BL is a low-power limiting post amplifier optimized for copper applications. The device connects to typical transimpedance amplifiers (TIAs). The linear signal output from TIAs can contain significant amounts of noise and may vary in amplitude over time. The SY88403BL quantizes these signals and outputs typically 800 mVPP voltage-limited waveforms. The SY88403BL operates from a single +3.3V±10% power supply, over an industrial temperature range of -40°C to +85°C. With its wide bandwidth and high gain, signals with data rates up to 4.25 Gbps and as small as 5 mVPP can be amplified to drive devices with CML inputs or AC-coupled PECL inputs. The SY88403BL incorporates a loss-of-signal (LOS) open-collector TTL output with internal 4.75 kΩ pull-up resistor. A programmable loss-of-signal level set pin (LOSLVL) sets the sensitivity of the input amplitude detection. LOS asserts high if the input amplitude falls below the threshold set by LOSLVL and de-asserts low otherwise. LOS can be fed back to the enable bar (/EN) input to maintain output stability under a loss of signal condition. /EN de-asserts the true output signal without removing the input signal. Typically, 3.5 dB LOS hysteresis is provided to prevent chattering.

Caratteristiche

Traduzione AI
  • Multi-Rate up to 4.25 Gbps Operation
  • 5 mVPP Input Sensitivity
  • Low Noise 50Ω CML Data Outputs - 800 mVPP Output Swing - 60 ps Edge Rates - 1psRMS Typ. Random Jitter - 10psPP Typ. Deterministic Jitter
  • Chatter-Free Loss-of-Signal (LOS) Output - 3.5 dB Electrical Hysteresis - OC-TTL Output with Internal 4.75 kΩ Pull-Up Resistor
  • Programmable LOS Sensitivity Using Single External Resistor
  • Internal 50Ω Data Input Termination
  • TTL /EN Input Allows Feedback from LOS
  • Wide Operating Range: - Single 3.3V±10% Power Supply - Industrial Temperature Range: -40°C to +85°C
  • Available in a 16-pin QFN Package

Applicazioni

Traduzione AI
  • 1.062 Gbps, 2.125 Gbps, and 4.25 Gbps Fibre Channel
  • Cable Driver
  • Small Form Factor (SFF) and Small Form Factor Pluggable (SFP) Transceivers
  • High-Gain Line Driver and Line Receiver

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
SY88403BLMGMICROCHIPConf. Alt.VQFN-16-EP(3x3)0$ 0.4864