LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Altech RUC-2012-26-5230 product image
실제 제품과 다를 수 있음

Altech RUC-2012-26-5230

제조업체
제조사 품번
RUC-2012-26-5230
LCSC 번호
C6287710
포장
SOCKETABLE
고객 번호
주요 제원
230V 440V@AC 16A 16A@250VAC 2 Form C: 2C (DPDT-CO) SOCKETABLE Power Relays, Over 2 Amps RoHS
데이터시트Altech RUC-2012-26-5230
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 68.792$ 68.79
200+$ 27.4482$ 5489.64
500+$ 26.5315$ 13265.75
1,000+$ 26.0786$ 26078.60
표준 패키지10/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Relays/Power Relays, Over 2 Amps
제조업체Altech
포장SOCKETABLE
Coil Voltage230V
Switching Voltage(Max)440V@AC
Coil Resistance7.08kΩ
Release Time15ms
Operate Time20ms
Length38.6mm
Height45.5mm
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Width36.1mm
Operating Temperature-40℃~+70℃
Switching Current(Max)16A
Coil Rated Power1.5W
Contact Rating16A@250VAC
Contact MaterialAgNi
Contact Form2 Form C: 2C (DPDT-CO)
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

General-purpose relay, suitable for plug-in sockets, 35 mm DIN rail mounting, or panel mounting. Cadmium-free contacts. R2M and RUC models also support PCB and solder connections. AC and DC coils available. Additional contact materials available (e.g., gold-plated). Wiring diagram shown in DPDT configuration. Dimensions vary by model and mounting type (plug-in, rail mount, or panel mount). Load charts include electrical endurance under AC resistive load, derating factors for electrical endurance under AC inductive load, and maximum DC resistive load breaking capacity. Multiple models and options available, including versions with test button, LED indicator, and surge suppression components (diode). Bold entries indicate standard stock items. GZ2 socket for R2M and GZY2G socket for RY2 available, with screw terminals, maximum tightening torque 0.7 Nm, supporting 35 mm DIN rail or panel mounting.