LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Bel Fuse LRSA4040-1212-901 product image
실제 제품과 다를 수 있음

Bel Fuse LRSA4040-1212-901

제조업체
제조사 품번
LRSA4040-1212-901
LCSC 번호
C6287546
포장
-
고객 번호
주요 제원
AC DC Converters RoHS
데이터시트Bel Fuse LRSA4040-1212-901
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 13155.9125$ 13155.91
200+$ 5249.2959$ 1049859.18
500+$ 5073.8836$ 2536941.80
1,000+$ 4987.2088$ 4987208.80
표준 패키지4/Full Box
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies - External/Internal (Off-Board)/AC DC Converters
제조업체Bel Fuse
포장-
Voltage - Supply90V~264V
output voltage12V
Operating Temperature-40℃~+71℃
Output current (maximum value)40A
Number of Outputs2
Isolation Voltage(Vrms)3kV
FeaturesActive PFC correction;Over Current Protection;Over-temperature protection;Overvoltage protection;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery
Conversion Efficiency92%
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LRSA product series is a power supply system designed for railway and subway applications. The applicable railway standards, mainly EN 50155, EN 50121-4, and the respective AREMA standards are observed. The power supply system is designed to accommodate special LR converters, such as LR2320-9 or LR2540-9. A main feature is the enhanced voltage isolation (3000 VAC) between outputs, alarm signals, and the metallic chassis respectively the ground. The system consists of one rack. The rack can accommodate up to 6 converters, which allows redundant configuration in terms of input and output energy. A change-over relay contact is available to monitor the function of output voltage. Inhibit function is available to remote on/off.

주요 특징

AI 번역
  • Compliant to AREMA, EN 50155, and EN 50121-4
  • RoHS compliant for all 6 substances
  • 19-inch rack system, convection cooling
  • Extremely rugged, reliable design for harsh environment
  • Class I equipment
  • Extremely high isolation of all output circuits
  • Excellent surge and transient protection
  • Wide input voltage range 90 to 264 VAC, 50 to 60 Hz
  • Power factor >0.93, harmonics IEC/EN 61000-3-2
  • Active output current sharing
  • Output voltage monitor with change-over relay contacts
  • Inrush current limitation
  • Hot swappable
  • Inhibit function
  • Safety approved to UL/CSA 62368-1 & IEC/EN 62368-1

응용 분야

AI 번역
  • railway
  • subway