LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MIC2595R-1YM-TR product image
Immagini a scopo illustrativo

MICROCHIP MIC2595R-1YM-TR

Produttore
Cod. Prod.
MIC2595R-1YM-TR
Cod. LCSC
C627893
Imballo
SOIC-14
Numero Cliente
Attr. chiave
SOIC-14 Power Management - Specialized
Scheda TecnicaMICROCHIP MIC2595R-1YM-TR
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 13.9268$ 13.93
200+$ 5.3898$ 1077.96
500+$ 5.2$ 2600.00
1,000+$ 5.1074$ 5107.40
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The MIC2589 and MIC2595 are single-channel, negative voltage hot swap controllers designed to address the need for safe insertion and removal of circuit boards into “live” system backplanes, while using few external components. The MIC2589/MIC2589R and the MIC2595/MIC2595R are each available in 14-pin SOIC packaging and work in conjunction with an external N-Channel MOSFET for which the gate drive is controlled to provide inrush current limiting and output voltage slew-rate control. Overcurrent fault protection is also provided via a programmable overcurrent threshold and filter. Very fast fault response is provided to ensure that system power supplies maintain regulation even during output short circuits. These controllers offer two responses to a circuit breaker fault condition: the MIC2589 and MIC2595 latch the circuit breaker’s output off when the overcurrent threshold interval is exceeded and the overcurrent filter times out while the MIC2589R and MIC2595R automatically attempt to restart at a fixed duty cycle after a current limit fault. A primary PowerGood signal and two secondary (delayed and staggered) Power-Good signals are provided to indicate that the output voltage is within its valid operating range. These signals can be used to perform an all-at-once or a sequenced enabling of one or more DC-DC power modules.

Caratteristiche

Traduzione AI
  • Provides safe insertion and removal from live –48V (nominal) backplanes
  • Operates from –19V to –80V
  • Fast responding circuit breaker (<1 μs) to short circuit conditions
  • User-programmable overcurrent detector response time
  • Electronic circuit breaker function: Output latch OFF (MIC2589/MIC2595) Output auto-retry (MIC2589R/MIC2595R)
  • Active current regulation to control inrush currents
  • Programmable undervoltage and overvoltage lockouts (MIC2589/MIC2589R)
  • Programmable UVLO hysteresis (MIC2595/MIC2595R)
  • Staggered ‘Power-Good’ output signals provide load sequencing Active-HIGH (-1) Active-LOW (-2)

Applicazioni

Traduzione AI
  • Central office switching
  • –48V power distribution
  • Distributed power systems
  • AdvancedTCA