LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

MICROCHIP MCP1321T-29ME/OT

Fabricante
Cód. da peça
MCP1321T-29ME/OT
Nº LCSC
C625292
Emb.
SOT-23-5
Número do Cliente
Atrib. princ.
140ms 1 SOT-23-5 Supervisors RoHS
Folha de DadosMICROCHIP MCP1321T-29ME/OT
Conformidade RoHS2 documentos disponíveis
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
FabricanteMICROCHIP
Emb.SOT-23-5
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout140ms
output typeOpen-drain;Push-pull
Reset Active LevelActive High;Active Low
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage2.9V
Number of Voltages Monitored1

Descrição

Tradução por IA

The MCP131X/2X are voltage supervisor devices designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation.

Recursos

Tradução por IA
  • Low Supply Current: 1 μA (Typical), 10 μA (Max.)
  • Precision Monitoring Trip Point Options:
    • 2.9V and 4.6V (Standard Offerings)
    • 2.0V to 4.7V in 100 mV Increments
  • Resets Microcontroller in a Power-loss Event
  • Reset Delay Time-Out Option:
    • 1.4 ms, 30 ms, 200 ms, or 1.6s (Typical)
  • Watchdog Timer Input Time-Out Options:
    • 6.3 ms, 102 ms, 1.6s, or 25.6s (Typical)
  • Manual Reset (MR) Input (Active-low)
  • Single and Complementary Reset Output(s)
  • Reset Output Options:
    • Push-Pull (Active-high or Active-low)
    • Open-Drain (Internal or External Pull-up)
  • Temperature Range:
    • -40°C to +85°C for Trip Points 2.0 to 2.4V
    • -40°C to +125°C for Trip Points >2.5V
  • Voltage Range: 1.0V to 5.5V
  • Lead Free Packaging
  • The MCP1316(M)/1318/1319(M)/1320/1321/1322 pass Automotive AEC-Q100 Reliability Testing