LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP MCP6143T-I/SN product image
실제 제품과 다를 수 있음

MICROCHIP MCP6143T-I/SN

제조업체
제조사 품번
MCP6143T-I/SN
LCSC 번호
C623694
포장
SOIC-8
고객 번호
주요 제원
20mA 1 3mV 3V/ms 80dB 1pA 600nA 100kHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
데이터시트MICROCHIP MCP6143T-I/SN
RoHS 준수2개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.6761$ 0.68
200+$ 0.2624$ 52.48
500+$ 0.2532$ 126.60
1,000+$ 0.2485$ 248.50
표준 패키지3300/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
제조업체MICROCHIP
포장SOIC-8
Output Current20mA
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate3V/ms
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Quiescent Current600nA
Gain Bandwidth Product100kHz
FeaturesEnable/shutdown function;Decompensated stable
Input Voltage Noise Density170nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.4V~6V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The MCP6141/2/3/4 family of non-unity gain stable operational amplifiers (op amps) operate with a single supply voltage as low as 1.4V, while drawing less than 1 μA (maximum) of quiescent current per amplifier. These devices are also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6141/2/3/4 amplifiers have a gain bandwidth product of 100 kHz (typical) and are stable for gains of 10 V/V or higher. These specifications make these op amps appropriate for battery powered applications where a higher frequency response from the amplifier is required. The MCP6141/2/3/4 family operational amplifiers are offered in single (MCP6141), single with Chip Select (CS) (MCP6143), dual (MCP6142) and quad (MCP6144) configurations. The MCP6141 device is available in the 5-lead SOT-23 package, and the MCP6143 device is available in the 6-lead SOT-23 package.

주요 특징

AI 번역
  • Low Quiescent Current: 600 nA/amplifier (typical)
  • Gain Bandwidth Product: 100 kHz (typical)
  • Stable for gains of 10 V/V or higher
  • Rail-to-Rail Input/Output
  • Wide Supply Voltage Range: 1.4V to 6.0V
  • Available in Single, Dual, and Quad
  • Chip Select (CS) with MCP6143
  • Available in 5-lead and 6-lead SOT-23 Packages
  • Temperature Ranges: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C

응용 분야

AI 번역
  • Toll Booth Tags
  • Wearable Products
  • Temperature Measurement
  • Battery Powered

대체 부품

MPN제조사대체 유형포장재고 현황단가
MCP6141T-I/SNMICROCHIP유사 제품SOIC-810$ 1.3832
OPA379M/TRHGSEMI유사 제품SOP-82,453$ 0.3239
TLV379M/TRHGSEMI유사 제품SOP-82,490$ 0.3239
TSV612AIDT(UMW)UMW유사 제품SOP-82,480$ 0.2439
COS379SRCOSINE유사 제품SOP-8475$ 0.1717
5 개의 추가 대체 부품이 있습니다.모든 대체품 보기