LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP MIC2211-WSYML-TR product image
실제 제품과 다를 수 있음

MICROCHIP MIC2211-WSYML-TR

제조업체
제조사 품번
MIC2211-WSYML-TR
LCSC 번호
C621608
포장
DFN-10-EP(3x3)
고객 번호
주요 제원
DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트MICROCHIP MIC2211-WSYML-TR
RoHS 준수2개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.3197$ 1.32
200+$ 0.5109$ 102.18
500+$ 0.494$ 247.00
1,000+$ 0.4847$ 484.70
표준 패키지5000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체MICROCHIP
포장DFN-10-EP(3x3)
FeaturesBuilt-in LDO regulator;Overcurrent Protection
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The MIC2211 is a dual μCap low dropout regulator. The first regulator is capable of sourcing 150 mA, while the second regulator can source up to 300 mA. Ideal for battery operated applications, the MIC2211 offers 1% accuracy, extremely low dropout voltage (80 mV @ 100 mA), and extremely low ground current (only 48 μA total). Equipped with TTL logic compatible enable pins, the MIC2211 can be put into a zero-off-mode current state, drawing no current when disabled. Separate enable pins allow individual control of each output voltage. The MIC2211 is a μCap design, operating with very small ceramic output capacitors for stability, reducing required board space and component cost. The MIC2211 is available in fixed output voltages in the 10-pin 3 mm × 3 mm MLF™ leadless package.

The MIC2211 is a high performance, low quiescent current, power management IC consisting of two μCap low dropout regulators. The first regulator is capable of sourcing 150 mA at output voltages from 1.25 V to 5 V; the second regulator is capable of sourcing 300 mA of current at output voltages from 1.25 V to 5 V.

주요 특징

AI 번역
  • Input voltage range: 2.25V to 5.5V
  • Stable with ceramic output capacitor
  • 2 LDO outputs:
    • Output 1 - 150mA output current
    • Output 2 - 300mA output current
  • Low dropout voltage of 80mV @ 100mA
  • Ultra-low quiescent current of 48μA total (24μA/LDO)
  • High output accuracy:
    • +1.0% initial accuracy
    • +2.0% over temperature
  • Thermal shutdown protection
  • Current limit protection
  • Tiny 10-pin 3mmx3mm MLF package

응용 분야

AI 번역
  • Cellular phones
  • Wireless modems
  • PDAs