LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
CREE LED CXA2520-0000-000N0YK427F product image
Imágenes ilustrativas

CREE LED CXA2520-0000-000N0YK427F

Fabricante
N.º de pieza fab.
CXA2520-0000-000N0YK427F
Nº LCSC
C6205609
Emb.
-
Número de Cliente
Atrib. clave
2700K 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
Hoja de DatosCREE LED CXA2520-0000-000N0YK427F
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteCREE LED
Emb.-
Lumens-
Color Temperature2700K
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorWarm White

Descripción

Traducción por IA

The XLamp CXA2520 LED array expands Cree LED's high-flux, multi-chip array family, delivering high performance on an easy-to-use platform. With XLamp LED lighting-class reliability, the CXA2520's uniform light-emitting surface suits both directional and non-directional lighting applications as well as luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA2520 features a 19mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA2520 LED into luminaire designs.

Características

Traducción por IA
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT; and 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage option: 36V tier
  • 85℃ binning and characterization
  • Maximum drive current: 1250mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® recognized component (E349212)