LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6135C22CNR-G product image
Abbildung ähnlich

TOREX XC6135C22CNR-G

Hersteller
Herst.-Teilenr.
XC6135C22CNR-G
LCSC-Nr.
C6006152
Verp.
SSOT-24
Kundennummer
Hauptmerkm.
44us Active High 1.1V~6V 1 SSOT-24 Supervisors RoHS
DatenblattTOREX XC6135C22CNR-G
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5183$ 0.52
200+$ 0.2076$ 41.52
500+$ 0.2001$ 100.05
1,000+$ 0.197$ 197.00
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerTOREX
Verp.SSOT-24
Reset Timeout44us
Operating Temperature-40℃~+105℃
output typePush-pull
Reset Active LevelActive High
Voltage - Supply1.1V~6V
ChipTypeVoltage Detector
Threshold Voltage2.2V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The XC6135 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. Since the sense pin is separated from the power supply pin, it allows the IC to monitor the other power supply. The XC6135 can maintain the state of detection even when voltage of the monitored power supply drops to 0V. Sense Pin is also suited for detecting low voltages starting from 0.5V. ht package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for ble devices and high densely mounting applications. lemented in order to suppress the floating of RESETB pin (undefined operation) when V_IN voltage is um operation voltage.

Merkmale

KI-Übersetzung
  • Energy Harvesting Ultra-Low Power: 53nA TYP. (@ detection, Vin = 1.1V); 44nA TYP. (@ released, Vin = 1.1V)
  • Wearable devices High Accuracy: ±10mV (0.5 ≤ VDF ≤ 1.1V, Ta = 25℃)
  • ±0.8% (1.2 ≤ VDF ≤ 3.0V, Ta = 25℃); ±1.0% (3.1V ≤ VDF ≤ 5.0V, Ta = 25℃)
  • Microprocessor logic reset circuitry: ±30mV (0.5 ≤ VDF ≤ 1.1V, Ta = -40℃ ~ 105℃); ±2.5% (1.2 ≤ VDF ≤ 3.0V, Ta = -40℃ ~ 105℃)
  • System battery life and charge voltage ±2.7% (3.1V ≤ VDF ≤ 5.0V, Ta = -40℃ ~ 105℃)
  • Temperature Characteristics: ±50ppm/℃ (TYP.)
  • Hysteresis width: TYPE:A/C VDF x 5.0% (TYP.)
  • TYPE:B/D 2mV ~ 28mV (TYP.)
  • Detect voltage range: 0.5V ~ 5.0V (0.1V step)
  • 1.1V ~ 6.0V
  • Output type: CMOS Nch open drain
  • Output logic: RESETB (Active Low), RESET (Active High)
  • Undefined operation: Output pin Voltage 0.38V
  • Protection (MAX: Ta = -40℃ ~ 105℃) (CMOS Output only) @ Power supply Input pin Voltage < Minimum operation Voltage
  • Packages: USPQ-4B05, SSOT-24, SOT-25
  • Environment friendly: EU RoHS Compliant, Pb Free

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
XC6135C22DNR-GTOREXÄhnlicheSSOT-24-40$ 0.2693
XC6136C22DNR-GTOREXÄhnlicheSSOT-24-40$ 0.3602
XC6135C23DNR-GTOREXÄhnlicheSSOT-24-40$ 0.361
MAX6384XS22D3MAXIMÄhnlicheSC-70-40$ 3.0249
XC6129C21GNR-GTOREXÄhnlicheSSOT-24-40$ 0.218