3W Single Output Encapsulated AC-DC Power Supply Module
| 제조업체 | MEAN WELLAsian Brands |
| 제조사 품번 | IRM-03-15S |
| LCSC 번호 | C5772338 |
| 포장 | SMD-26P,37x24mm |
| 고객 번호 | |
| 주요 제원 | 3W Single Output Encapsulated AC-DC Power Supply Module |
| 데이터시트 | MEAN WELL IRM-03-15S |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| 제조업체 | MEAN WELL | |
| 포장 | SMD-26P,37x24mm | |
| conversion type | AC-DC | |
| Power | 3W | |
| Certification | CB、CE、cURus、TUV | |
| output voltage | 15V | |
| efficiency | 78% | |
| Installation Method | PCBWeld | |
| application type | ITE (commercial) | |
| Maximum output current | 200mA | |
| input voltage | 85-305VAC、120-430VDC | |
| Output count | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| 제조업체 | MEAN WELL | |
| 포장 | SMD-26P,37x24mm | |
| conversion type | AC-DC | |
| Power | 3W | |
| Certification | CB、CE、cURus、TUV | |
| output voltage | 15V |
| 타입 | 설명 | |
|---|---|---|
| efficiency | 78% | |
| Installation Method | PCBWeld | |
| application type | ITE (commercial) | |
| Maximum output current | 200mA | |
| input voltage | 85-305VAC、120-430VDC | |
| Output count | 1 |
개요
IRM-03 is a 3W miniature (372415mm) AC-DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipments. This product allows a universal input voltage range of 85~305VAc. The phenolic case and potted with silicone enhance the heat dissipation and meet the anti-vibration demand up to 5G; moreover, it provides the fundamental resistance to dust and moisture. With the high efficiency up to 80% and the extremely low no-load power consumption below 0.075W, IRM-03 series fulfills the worldwide regulation for the low power consumption requirement for electronics. The entire series is a Class Ⅱ design (no FG pin), incorporating the built-in EMI filtering components, enabling the compliance with BS EN/EN55032 Class B; the supreme EMC features keep the end electronic units from electromagnetic interference. In addition to module-type model, IRM-03 series also offers the SMD style model.
주요 특징
- Universal AC input / Full range
- No load power consumption<0.075w
- Compact size
- Comply with BS EN/EN55032 Class B without any additional components
- Protections: Short circuit / Overload / Over voltage
- Cooling by free air convection
- Isolation Class IⅡI
- High reliability, low cost
응용 분야
- Industrial electrical equipment
- Mechanical equipment
- Factory automation equipment
- Handheld electronic device
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 4.0875 | $ 4.09 |
표준 패키지10/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| 제조업체 | MEAN WELL | |
| 포장 | SMD-26P,37x24mm | |
| conversion type | AC-DC | |
| Power | 3W | |
| Certification | CB、CE、cURus、TUV | |
| output voltage | 15V | |
| efficiency | 78% | |
| Installation Method | PCBWeld | |
| application type | ITE (commercial) | |
| Maximum output current | 200mA | |
| input voltage | 85-305VAC、120-430VDC | |
| Output count | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| 제조업체 | MEAN WELL | |
| 포장 | SMD-26P,37x24mm | |
| conversion type | AC-DC | |
| Power | 3W | |
| Certification | CB、CE、cURus、TUV | |
| output voltage | 15V |
| 타입 | 설명 | |
|---|---|---|
| efficiency | 78% | |
| Installation Method | PCBWeld | |
| application type | ITE (commercial) | |
| Maximum output current | 200mA | |
| input voltage | 85-305VAC、120-430VDC | |
| Output count | 1 |
개요
IRM-03 is a 3W miniature (372415mm) AC-DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipments. This product allows a universal input voltage range of 85~305VAc. The phenolic case and potted with silicone enhance the heat dissipation and meet the anti-vibration demand up to 5G; moreover, it provides the fundamental resistance to dust and moisture. With the high efficiency up to 80% and the extremely low no-load power consumption below 0.075W, IRM-03 series fulfills the worldwide regulation for the low power consumption requirement for electronics. The entire series is a Class Ⅱ design (no FG pin), incorporating the built-in EMI filtering components, enabling the compliance with BS EN/EN55032 Class B; the supreme EMC features keep the end electronic units from electromagnetic interference. In addition to module-type model, IRM-03 series also offers the SMD style model.
주요 특징
- Universal AC input / Full range
- No load power consumption<0.075w
- Compact size
- Comply with BS EN/EN55032 Class B without any additional components
- Protections: Short circuit / Overload / Over voltage
- Cooling by free air convection
- Isolation Class IⅡI
- High reliability, low cost
응용 분야
- Industrial electrical equipment
- Mechanical equipment
- Factory automation equipment
- Handheld electronic device
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

