TE Connectivity 4-1617033-5
| Fabricante | |
| N.º de pieza fab. | 4-1617033-5 |
| Nº LCSC | C5520604 |
| Emb. | Through Hole |
| Número de Cliente | |
| Atrib. clave | 26.5V 2A 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps |
| Hoja de Datos | TE Connectivity 4-1617033-5 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Signal Relays, Up to 2 Amps | |
| Fabricante | TE Connectivity | |
| Emb. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 26.5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | Silver + Gold Plated |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Signal Relays, Up to 2 Amps | |
| Fabricante | TE Connectivity | |
| Emb. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 26.5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Tipo | Descripción | |
|---|---|---|
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | Silver + Gold Plated |
Ayuda y comentariosMostrar productos similares (0) >
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Signal Relays, Up to 2 Amps | |
| Fabricante | TE Connectivity | |
| Emb. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 26.5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | Silver + Gold Plated |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Signal Relays, Up to 2 Amps | |
| Fabricante | TE Connectivity | |
| Emb. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 26.5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Tipo | Descripción | |
|---|---|---|
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | Silver + Gold Plated |
Ayuda y comentariosMostrar productos similares (0) >
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

