Advanced Energy 2D15-P6
| Fabricant | |
| Réf. Fab. | 2D15-P6 |
| Réf. LCSC | C5502828 |
| Condit. | DIP,63.5x44mm |
| Numéro Client | |
| Caract. clés | 0V~2kV 13.5V~16.5V DIP,63.5x44mm DC DC Converters RoHS |
| Fiche Technique | Advanced Energy 2D15-P6 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy | |
| Condit. | DIP,63.5x44mm | |
| Function | - | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 27mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 3mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage;Over Current Protection;Overheat Protection | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy | |
| Condit. | DIP,63.5x44mm | |
| Function | - | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 27mA | |
| Voltage - Supply | 13.5V~16.5V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 3mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage;Over Current Protection;Overheat Protection | |
| Length | - | |
| Width | - |
Description
The UltraVolt D series of high voltage power supplies is designed to meet the needs of customers with low-profile, <13 mm (<0.511") or <17.5 mm (<0.689") applications at 1 to 6 W. These ultra-compact modules are ideal for detectors that require high-bias voltages and currents at low ripple. D series PCB-mount high voltage power supplies feature a lightweight design, state-of-the-art surface-mount technology, and five-sided metal enclosures.
Caractéristiques
- 4 models from 0 to 1 kV through 0 to 6 kV
- 1, 2, 4 or 6 W output power
- Low ripple <0.02% peak to peak
- Tight line/load regulation
- Output current limit protection
- Adjustable from 0 to full output
- Buffered voltage and current monitoring
- 15 or 24 VDC Input
- Low profile and lightweight
- PCB flat mounting
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy | |
| Condit. | DIP,63.5x44mm | |
| Function | - | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 27mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 3mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage;Over Current Protection;Overheat Protection | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy | |
| Condit. | DIP,63.5x44mm | |
| Function | - | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 27mA | |
| Voltage - Supply | 13.5V~16.5V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 3mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage;Over Current Protection;Overheat Protection | |
| Length | - | |
| Width | - |
Description
The UltraVolt D series of high voltage power supplies is designed to meet the needs of customers with low-profile, <13 mm (<0.511") or <17.5 mm (<0.689") applications at 1 to 6 W. These ultra-compact modules are ideal for detectors that require high-bias voltages and currents at low ripple. D series PCB-mount high voltage power supplies feature a lightweight design, state-of-the-art surface-mount technology, and five-sided metal enclosures.
Caractéristiques
- 4 models from 0 to 1 kV through 0 to 6 kV
- 1, 2, 4 or 6 W output power
- Low ripple <0.02% peak to peak
- Tight line/load regulation
- Output current limit protection
- Adjustable from 0 to full output
- Buffered voltage and current monitoring
- 15 or 24 VDC Input
- Low profile and lightweight
- PCB flat mounting
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

