LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
GAPTEC Electronic 1S7WB_1205S3RP product image
실제 제품과 다를 수 있음

GAPTEC Electronic 1S7WB_1205S3RP

제조업체
제조사 품번
1S7WB_1205S3RP
LCSC 번호
C5482567
포장
SIP,19.5x7.1mm
고객 번호
주요 제원
5V 9V~18V SIP,19.5x7.1mm DC DC Converters RoHS
데이터시트GAPTEC Electronic 1S7WB_1205S3RP
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 21.4748$ 21.47
200+$ 8.5691$ 1713.82
500+$ 8.2827$ 4141.35
1,000+$ 8.1417$ 8141.70
표준 패키지25/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체GAPTEC Electronic
포장SIP,19.5x7.1mm
Output Voltage5V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Type-
Quiescent Supply Current-
Voltage - Supply9V~18V
Capacitive Load(Max)-
Number of Outputs1
Iout200mA
Height-
Frequency - Switching100kHz
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection
Conversion Efficiency70%
Output Power1W
Length-
Width-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The 1S7WB_3RP sseries are specially designed for applications where a group of polar power supplies are isolated from the input power supply in a distributed power supply system on a circuit board. These products apply to: 1) Where the voltage of the input power supply needs a wide input range 2) Where isolation is necessary between input and output (isolation voltage ≤3000VDC); 3) Where the regulation of the output voltage and the output ripple noise are demanding.

주요 특징

AI 번역
  • 7PIN SIP package
  • 2:1 wide input voltage range
  • High efficiency up to 80%
  • Regulated output types
  • Internal SMD construction
  • Operating temperature: -40°C to +85°C
  • Short circuit protection (SCP)
  • RoHS Compliance
  • No external component required
  • Industry standard pinout

응용 분야

AI 번역
  • Where the voltage of the input power supply needs a wide input range
  • Where isolation is necessary between input and output (isolation voltage ≤3000VDC)
  • Where the regulation of the output voltage and the output ripple noise are demanding