Wuxi I-core Elec AiP7033GD893.TR
| Produttore | Wuxi I-core ElecAsian Brands |
| Cod. Prod. | AiP7033GD893.TR |
| Cod. LCSC | C52268484 |
| Imballo | SOT-89-3 |
| Numero Cliente | |
| Attr. chiave | SOT-89-3 Supervisors |
| Scheda Tecnica | Wuxi I-core Elec AiP7033GD893.TR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | Wuxi I-core Elec | |
| Imballo | SOT-89-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Reset Active Level | - | |
| Function | - | |
| standby current | 30uA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | Wuxi I-core Elec | |
| Imballo | SOT-89-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Reset Active Level | - |
| Tipo | Descrizione | |
|---|---|---|
| Function | - | |
| standby current | 30uA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | - |
Descrizione
The AiP7033 is an undervoltage protection circuit that employs a precision on-chip voltage detector and comparator to monitor the input supply voltage. It provides voltage detection and system reset signal generation for various CPU systems and other logic systems. This device belongs to the 70xx reset series, which includes multiple reset voltage variants. The built-in hysteresis function ensures stable operation in noisy environments.
Caratteristiche
- Low operating current: I<sub>CCL</sub> = 300μA (typ), I<sub>CCH</sub> = 30μA (typ)
- Low minimum operating voltage for output reset: 0.8V (typ)
- Built-in hysteresis voltage: 50mV (typ)
- Open-drain collector output
- Operating temperature range: -40℃ to 85℃
Applicazioni
- Low battery voltage detection
- Power-on failure indication
- Processor reset generation
- Battery backup control
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1953 | $ 0.20 |
| 200+ | $ 0.078 | $ 15.60 |
| 500+ | $ 0.0754 | $ 37.70 |
| 1,000+ | $ 0.0741 | $ 74.10 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | Wuxi I-core Elec | |
| Imballo | SOT-89-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Reset Active Level | - | |
| Function | - | |
| standby current | 30uA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | Wuxi I-core Elec | |
| Imballo | SOT-89-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Reset Active Level | - |
| Tipo | Descrizione | |
|---|---|---|
| Function | - | |
| standby current | 30uA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | - |
Descrizione
The AiP7033 is an undervoltage protection circuit that employs a precision on-chip voltage detector and comparator to monitor the input supply voltage. It provides voltage detection and system reset signal generation for various CPU systems and other logic systems. This device belongs to the 70xx reset series, which includes multiple reset voltage variants. The built-in hysteresis function ensures stable operation in noisy environments.
Caratteristiche
- Low operating current: I<sub>CCL</sub> = 300μA (typ), I<sub>CCH</sub> = 30μA (typ)
- Low minimum operating voltage for output reset: 0.8V (typ)
- Built-in hysteresis voltage: 50mV (typ)
- Open-drain collector output
- Operating temperature range: -40℃ to 85℃
Applicazioni
- Low battery voltage detection
- Power-on failure indication
- Processor reset generation
- Battery backup control
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

