TI PTN78020WAS
| 제조업체 | |
| 제조사 품번 | PTN78020WAS |
| LCSC 번호 | C5219637 |
| 포장 | SMD-7P,38.1x22.1mm |
| 고객 번호 | |
| 주요 제원 | Step-down type 2.5V~12.6V 7V~36V SMD-7P,38.1x22.1mm DC DC Converters RoHS |
| 데이터시트 | TI PTN78020WAS |
| RoHS 준수 | 2개 문서 이용 가능 |
| 대체 부품 | 1 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TI | |
| 포장 | SMD-7P,38.1x22.1mm | |
| Function | Step-down type | |
| Output Voltage | 2.5V~12.6V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 17mA | |
| Voltage - Supply | 7V~36V | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage Accuracy | ±3% | |
| Height | 9mm | |
| Frequency - Switching | 550kHz | |
| Conversion Efficiency | 94% | |
| Features | Programmable output voltage;Under Voltage Protection;Over Current Protection;Over-temperature protection;Remote sampling compensation | |
| Length | 37.97mm | |
| Width | 22.1mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TI | |
| 포장 | SMD-7P,38.1x22.1mm | |
| Function | Step-down type | |
| Output Voltage | 2.5V~12.6V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 17mA | |
| Voltage - Supply | 7V~36V |
| 타입 | 설명 | |
|---|---|---|
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage Accuracy | ±3% | |
| Height | 9mm | |
| Frequency - Switching | 550kHz | |
| Conversion Efficiency | 94% | |
| Features | Programmable output voltage;Under Voltage Protection;Over Current Protection;Over-temperature protection;Remote sampling compensation | |
| Length | 37.97mm | |
| Width | 22.1mm |
개요
The PTN78020 is a series of high-efficiency, step-down integrated switching regulators (ISRs), that represent the third generation in the evolution of high-performance power modules designed for industrial use. The wide-input voltage range makes these modules suitable for a variety of applications that operate off 12–V, 24–V, and 28–V dc power. The PTN78020 is smaller and lighter than its predecessors, and has either similar or improved electrical performance characteristics. The caseless, double-sided package has excellent thermal characteristics, and is compatible with TI's roadmap for RoHS and lead-free compliance.
Operating from a wide-input voltage range, the PTN78020 provides high-efficiency, step-down voltage conversion for loads of up to 6 A. The output voltage is set using a single, external resistor. The PTN78020W may be set to any value within the range, 2.5 V to 12.6 V, and the PTN78020H from 11.85 V to 22 V. The output voltage of the PTN78020W can be as little as 2 V lower than the input, allowing operation down to 7 V, with an output voltage of 5 V. The output voltage of the PTN78020H can be as little as 3 V lower than the input, allowing operation down to 15 V, with an output voltage of 12 V.
The PTN78020 has undervoltage lockout, an integral on/off inhibit, and includes an output current limit and overtemperature protection.
주요 특징
- 6-A Output Current
- Wide-Input Voltage (7 V to 36 V) / (15 V to 36 V)
- Wide-Output Voltage Adjust (2.5 V to 12.6 V) / (11.85 V to 22 V)
- High Efficiency (Up to 96%)
- On/Off Inhibit
- Undervoltage Lockout
- Output Current Limit
- Overtemperature Shutdown
- Operating Temperature: -40°C to 85°C
- Surface Mount Package Available
응용 분야
- General-Purpose
- Industrial Controls
- HVAC Systems
- Test and Measurement
- Medical Instrumentation
- AC/DC Adaptors
- Vehicles
- Marine
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 47.8479 | $ 47.85 |
| 20+ | $ 45.2154 | $ 904.31 |
표준 패키지20/Full Tray | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TI | |
| 포장 | SMD-7P,38.1x22.1mm | |
| Function | Step-down type | |
| Output Voltage | 2.5V~12.6V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 17mA | |
| Voltage - Supply | 7V~36V | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage Accuracy | ±3% | |
| Height | 9mm | |
| Frequency - Switching | 550kHz | |
| Conversion Efficiency | 94% | |
| Features | Programmable output voltage;Under Voltage Protection;Over Current Protection;Over-temperature protection;Remote sampling compensation | |
| Length | 37.97mm | |
| Width | 22.1mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TI | |
| 포장 | SMD-7P,38.1x22.1mm | |
| Function | Step-down type | |
| Output Voltage | 2.5V~12.6V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 17mA | |
| Voltage - Supply | 7V~36V |
| 타입 | 설명 | |
|---|---|---|
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage Accuracy | ±3% | |
| Height | 9mm | |
| Frequency - Switching | 550kHz | |
| Conversion Efficiency | 94% | |
| Features | Programmable output voltage;Under Voltage Protection;Over Current Protection;Over-temperature protection;Remote sampling compensation | |
| Length | 37.97mm | |
| Width | 22.1mm |
개요
The PTN78020 is a series of high-efficiency, step-down integrated switching regulators (ISRs), that represent the third generation in the evolution of high-performance power modules designed for industrial use. The wide-input voltage range makes these modules suitable for a variety of applications that operate off 12–V, 24–V, and 28–V dc power. The PTN78020 is smaller and lighter than its predecessors, and has either similar or improved electrical performance characteristics. The caseless, double-sided package has excellent thermal characteristics, and is compatible with TI's roadmap for RoHS and lead-free compliance.
Operating from a wide-input voltage range, the PTN78020 provides high-efficiency, step-down voltage conversion for loads of up to 6 A. The output voltage is set using a single, external resistor. The PTN78020W may be set to any value within the range, 2.5 V to 12.6 V, and the PTN78020H from 11.85 V to 22 V. The output voltage of the PTN78020W can be as little as 2 V lower than the input, allowing operation down to 7 V, with an output voltage of 5 V. The output voltage of the PTN78020H can be as little as 3 V lower than the input, allowing operation down to 15 V, with an output voltage of 12 V.
The PTN78020 has undervoltage lockout, an integral on/off inhibit, and includes an output current limit and overtemperature protection.
주요 특징
- 6-A Output Current
- Wide-Input Voltage (7 V to 36 V) / (15 V to 36 V)
- Wide-Output Voltage Adjust (2.5 V to 12.6 V) / (11.85 V to 22 V)
- High Efficiency (Up to 96%)
- On/Off Inhibit
- Undervoltage Lockout
- Output Current Limit
- Overtemperature Shutdown
- Operating Temperature: -40°C to 85°C
- Surface Mount Package Available
응용 분야
- General-Purpose
- Industrial Controls
- HVAC Systems
- Test and Measurement
- Medical Instrumentation
- AC/DC Adaptors
- Vehicles
- Marine
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

