TECH PUBLIC AMS1117-ADJS
| Hersteller | TECH PUBLICAsian Brands |
| Herst.-Teilenr. | AMS1117-ADJS |
| LCSC-Nr. | C46473007 |
| Verp. | SOT-89 |
| Kundennummer | |
| Hauptmerkm. | 1A LDO Voltage Regulator |
| Datenblatt | TECH PUBLIC AMS1117-ADJS |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-89 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 12V | |
| Features | Thermal shutdown;Over Current Protection | |
| Output Type | Adjustable |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-89 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 12V | |
| Features | Thermal shutdown;Over Current Protection | |
| Output Type | Adjustable |
Beschreibung
The AMS1117 is a positive low voltage dropout regulator; typical voltage dropout is only 1.2V at 1A. AMS1117 provides two versions: fixed and adjustable versions. The output accuracy of the adjustable voltage version is 1.5%. The output accuracy of the fixed voltage version is 2%. The AMS1117 offers some key features including thermal shutdown and current limiting. It is suitable for all electronic products.
Merkmale
- The output accuracy of fixed versions 1.2V, 3.3V, and 5.0V is 2%, and the output accuracy of adjustable versions is 1.5%
- Adjustable output voltage
- Low Dropout Voltage: Typical 1.2V@1A
- Current Limiting
- Thermal Shutdown
- Temperature Range: -40°C to 125°C
Anwendungen
- Laptop, Palmtop, and Notebook Computers
- Battery Charger
- SCSI-ll Active Terminator
- Cellular Phone
- Cordless Telephones
- Battery Powered Systems
- Portable Instrumentation
- SMPS Post-Regulator
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0451$ 0.0429 | $ 0.43 |
| 100+ | $ 0.0359$ 0.0342 | $ 3.42 |
| 300+ | $ 0.0312$ 0.0297 | $ 8.91 |
| 1,000+ | $ 0.0277$ 0.0264 | $ 26.40 |
| 5,000+ | $ 0.025$ 0.0238 | $ 119.00 |
| 10,000+ | $ 0.0236$ 0.0225 | $ 225.00 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-89 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 12V | |
| Features | Thermal shutdown;Over Current Protection | |
| Output Type | Adjustable |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-89 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 12V | |
| Features | Thermal shutdown;Over Current Protection | |
| Output Type | Adjustable |
Beschreibung
The AMS1117 is a positive low voltage dropout regulator; typical voltage dropout is only 1.2V at 1A. AMS1117 provides two versions: fixed and adjustable versions. The output accuracy of the adjustable voltage version is 1.5%. The output accuracy of the fixed voltage version is 2%. The AMS1117 offers some key features including thermal shutdown and current limiting. It is suitable for all electronic products.
Merkmale
- The output accuracy of fixed versions 1.2V, 3.3V, and 5.0V is 2%, and the output accuracy of adjustable versions is 1.5%
- Adjustable output voltage
- Low Dropout Voltage: Typical 1.2V@1A
- Current Limiting
- Thermal Shutdown
- Temperature Range: -40°C to 125°C
Anwendungen
- Laptop, Palmtop, and Notebook Computers
- Battery Charger
- SCSI-ll Active Terminator
- Cellular Phone
- Cordless Telephones
- Battery Powered Systems
- Portable Instrumentation
- SMPS Post-Regulator
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



