LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Rochester Electronics CA3140AT/B product image
Immagini a scopo illustrativo

Rochester Electronics CA3140AT/B

Produttore
Cod. Prod.
CA3140AT/B
Cod. LCSC
C4367946
Imballo
TO-99-8
Numero Cliente
Attr. chiave
40mA 1 5mV 9V/us 90dB 10pA 4.5MHz TO-99-8 Instrumentation, Op Amps, Buffer Amps
Scheda TecnicaRochester Electronics CA3140AT/B
Parti alternative6
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 276.8831$ 276.88
200+$ 107.1509$ 21430.18
500+$ 103.3849$ 51692.45
1,000+$ 101.5238$ 101523.80
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreRochester Electronics
ImballoTO-99-8
Output Current40mA
Number of Channels1
Vos - Input Offset Voltage5mV
Slew Rate9V/us
Input Offset Current(Ios)0.5pA
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current10pA
Input Offset Voltage Drift(Vos TC)8uV/℃
Quiescent Current-
Gain Bandwidth Product4.5MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply-

Descrizione

Traduzione AI

The CA3140A and CA3140 are IC op-amps that combine the advantages of high-voltage PMOS transistors and high-voltage bipolar transistors on a single monolithic chip. The input circuits of these BiMOS op-amps employ gate-protected MOSFET (PMOS) transistors to provide very high input impedance, very low input current, and high-speed performance. They operate from supply voltages ranging from 4V to 36V (single or dual supply). These op-amps are internally phase-compensated for stable operation in unity-gain follower configurations, and an access terminal is provided for an external capacitor when additional frequency rolloff is required. Terminals for input offset voltage nulling are also provided. The use of PMOS FETs in the input stage allows the common-mode input voltage range to extend to 0.5V below the negative supply terminal, which is an important feature for single-supply applications. The output stage uses bipolar transistors with built-in protection against damage from short-circuits at the output terminal to either supply rail or ground. The CA3140A and CA3140 are suitable for operation at supply voltages up to 36V (±18V).

Caratteristiche

Traduzione AI
  • MOSFET input stage
  • Very high input impedance (ZIN) — typical 1.5TΩ
  • Very low input current (IJ) — typical 10pA at ±15V
  • Wide common-mode input voltage range (VICR) — swings 0.5V below negative supply rail
  • Output swing complementary to input common-mode range
  • Direct drop-in replacement for industry-standard type 741 in most applications

Applicazioni

Traduzione AI
  • Ground-referenced single-supply amplifiers in automotive and portable instruments
  • Sample-and-hold amplifiers
  • Long-duration timers/multivibrators
  • Photocurrent instrumentation
  • Peak detectors

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
LM118H/NOPBTITO-99-82$ 28.4786
CA3140ATRochester ElectronicsTO-99-80$ 78.5851
CA3140TRochester ElectronicsTO-99-80$ 67.4871
OPA445BMTITO-99-80$ 4.3525
5962-8972101GCTITO-99-80$ 56.1996
LM118H/883TITO-99-80$ 78.3153