TDSEMIC ST3232BDR-TD
| Fabricante | TDSEMICAsian Brands |
| N.º de pieza fab. | ST3232BDR-TD |
| Nº LCSC | C42422093 |
| Emb. | SOP-16 |
| Número de Cliente | |
| Atrib. clave | Dual-channel RS-232 driver/receiver |
| Hoja de Datos | TDSEMIC ST3232BDR-TD |
| Piezas alternativas | 5 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TDSEMIC | |
| Emb. | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 140Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 14mA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TDSEMIC | |
| Emb. | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 140Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 14mA |
Descripción
ST3232BDR is a dual driver/receiver compliant with the RS-232 standard, operating from a single supply voltage. The bipolar output voltage for the transmitters is generated by an internal voltage-doubling charge pump using four external 1.0μF capacitors. It is designed for state-of-the-art high-performance computing systems, high-speed electronic equipment, and highly reliable data exchange between remote devices. Input voltage levels are compatible with standard CMOS and TTL levels.
Características
- Output voltage levels compatible with CMOS and TTL IC input levels
- Compliant with all EIA/TIA-232E and V.28/V.24 specifications
- Supply voltage range: 3.0 to 5.5V
- Low input current: 1.0μA at 25℃
- Output current: 30mA
- Static potential tolerance no less than 2kV
- SOP-16 package
Aplicaciones
- Portable computers
- Battery-powered RS-232 systems
- Interface conversion
- Low-power modems
- Terminals
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TDSEMIC | |
| Emb. | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 140Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 14mA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TDSEMIC | |
| Emb. | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 140Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 14mA |
Descripción
ST3232BDR is a dual driver/receiver compliant with the RS-232 standard, operating from a single supply voltage. The bipolar output voltage for the transmitters is generated by an internal voltage-doubling charge pump using four external 1.0μF capacitors. It is designed for state-of-the-art high-performance computing systems, high-speed electronic equipment, and highly reliable data exchange between remote devices. Input voltage levels are compatible with standard CMOS and TTL levels.
Características
- Output voltage levels compatible with CMOS and TTL IC input levels
- Compliant with all EIA/TIA-232E and V.28/V.24 specifications
- Supply voltage range: 3.0 to 5.5V
- Low input current: 1.0μA at 25℃
- Output current: 30mA
- Static potential tolerance no less than 2kV
- SOP-16 package
Aplicaciones
- Portable computers
- Battery-powered RS-232 systems
- Interface conversion
- Low-power modems
- Terminals
C42422093 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



