TWGMC ESDA5B0M1D1
| 제조업체 | TWGMCAsian Brands |
| 제조사 품번 | ESDA5B0M1D1 |
| LCSC 번호 | C4154797 |
| 포장 | DFN0603-2L |
| 고객 번호 | |
| 주요 제원 | 20VC Clamp 3A Ipp ESD DIODE DFN0603-2L |
| 데이터시트 | TWGMC ESDA5B0M1D1 |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | TWGMC | |
| 포장 | DFN0603-2L | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | TWGMC | |
| 포장 | DFN0603-2L | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
개요
The ESDAA5B0M1D1 is a bi - directional TVS diode, utilizing leading monolithic silicon technology to provide fast response time and low ESD clamping voltage, making this device an ideal solution for protecting voltage sensitive high - speed data lines. It has an ultra - low capacitance with a typical value at 0.2pF, and complies with the IEC 61000 - 4 - 2 (ESD) standard with ±15kV air and ±8kV contact discharge. It is assembled into an ultra - small 0.6x0.3x0.3mm lead - free 0201 package. The small size, ultra - low capacitance and high ESD surge protection make it an ideal choice to protect cell phone, digital video interfaces and other high speed ports.
주요 특징
- Ultra small package: 0.6x0.3x0.3mm
- Ultra low capacitance: 0.2pF typical
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- 2 - pin leadless package
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±15kV Contact discharge: ±8kV
- IEC61000 - 4 - 5 (Lightning) 3A (8/20μs)
- RoHS Compliant
응용 분야
- Smart phones
- Display Ports
- MDDI Ports
- USB Ports
- Digital Video Interface (DVI)
- PCI Express and Serial SATA Ports
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.041 | $ 0.04 |
| 200+ | $ 0.0159 | $ 3.18 |
| 500+ | $ 0.0153 | $ 7.65 |
| 1,000+ | $ 0.0151 | $ 15.10 |
표준 패키지10000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | TWGMC | |
| 포장 | DFN0603-2L | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | TWGMC | |
| 포장 | DFN0603-2L | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
개요
The ESDAA5B0M1D1 is a bi - directional TVS diode, utilizing leading monolithic silicon technology to provide fast response time and low ESD clamping voltage, making this device an ideal solution for protecting voltage sensitive high - speed data lines. It has an ultra - low capacitance with a typical value at 0.2pF, and complies with the IEC 61000 - 4 - 2 (ESD) standard with ±15kV air and ±8kV contact discharge. It is assembled into an ultra - small 0.6x0.3x0.3mm lead - free 0201 package. The small size, ultra - low capacitance and high ESD surge protection make it an ideal choice to protect cell phone, digital video interfaces and other high speed ports.
주요 특징
- Ultra small package: 0.6x0.3x0.3mm
- Ultra low capacitance: 0.2pF typical
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- 2 - pin leadless package
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±15kV Contact discharge: ±8kV
- IEC61000 - 4 - 5 (Lightning) 3A (8/20μs)
- RoHS Compliant
응용 분야
- Smart phones
- Display Ports
- MDDI Ports
- USB Ports
- Digital Video Interface (DVI)
- PCI Express and Serial SATA Ports
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |