LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

YLPTEC RSM485HT

Fabricante
YLPTECAsian Brands
N.º de pieza fab.
RSM485HT
Nº LCSC
C41355415
Emb.
Through Hole,20x17mm
Número de Cliente
Atrib. clave
Single-channel high-speed RS485 isolated transceiver module
Hoja de DatosYLPTEC RSM485HT
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIsolators/Digital Isolators
FabricanteYLPTEC
Emb.Through Hole,20x17mm
FeaturesAutomatic direction control
CMTI(kV/us)-
Output Voltage-
Voltage - Supply4.75V;5.25V
Quiescent Current(Iq)40mA
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)2500
Data Rate(Max)115.2Kbps
Communication Mode-

Descripción

Traducción por IA

The primary function is to convert logic levels to RS485 differential levels for signal isolation. This module integrates IC technology to achieve power isolation, signal isolation, RS485 communication, and bus protection in a single RS485 transceiver module. The product features a built-in regulated isolated power supply, enabling 2500VDC electrical isolation. In addition, the product supports automatic TX/RX switching, eliminating the need for transceiver control via the CON pin, which reduces design complexity. The product can be easily embedded into user equipment, enabling seamless RS485 network connectivity.

Características

Traducción por IA
  • Integrated high-efficiency isolated power supply
  • Baud rate up to 115200bps
  • Two-port isolation (2.5kVDC)
  • Operating temperature range: -40°C to +85°C
  • Up to 32 nodes supported on the same network
  • Integrated isolation and ESD bus protection
  • Automatic transceiver switching