LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET R66DD4220AA6AJ product image
실제 제품과 다를 수 있음

KEMET R66DD4220AA6AJ

제조업체
제조사 품번
R66DD4220AA6AJ
LCSC 번호
C3779809
포장
-
고객 번호
주요 제원
2.2uF 63V -55℃~+105℃ ±5% Film Capacitors RoHS
데이터시트KEMET R66DD4220AA6AJ
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.3443$ 0.34
200+$ 0.1333$ 26.66
500+$ 0.1286$ 64.30
1,000+$ 0.1263$ 126.30
표준 패키지1000/Full Box
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Film Capacitors
제조업체KEMET
포장-
Capacitance2.2uF
Voltage Rating63V
Operating Temperature-55℃~+105℃
Tolerance±5%
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

R66 is made of metallized polyester film (wound or stacked construction) with radial leads featuring tinned wire. The radial leads are connected to the contact metallization at the ends of the capacitor winding via electrical welding. The capacitor is encapsulated in a thermosetting resin within a case made of UL 94V-0 compliant material. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

주요 특징

AI 번역
  • Voltage range: 50 ~ 630 VDC
  • Capacitance range: 0.001 ~ 4.7 μF
  • Lead pitch: 7.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56
  • Operating temperature range: -55°C ~ +105°C
  • RoHS compliant with lead (Pb)-free leads
  • Tape and reel packaging per IEC 60286-2
  • Self-healing properties
  • Automotive grade (AEC-Q200)

응용 분야

AI 번역

Typical applications include DC blocking, coupling, decoupling, bypassing, and interference suppression in low-voltage applications such as automotive. Not suitable for across-the-line applications (see suppression capacitors).