LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP JANS1N4615UR-1/TR product image
실제 제품과 다를 수 있음

MICROCHIP JANS1N4615UR-1/TR

제조업체
제조사 품번
JANS1N4615UR-1/TR
LCSC 번호
C3740595
포장
DO-213AA
고객 번호
주요 제원
1 Independent 2V DO-213AA Single Zener Diodes RoHS
데이터시트MICROCHIP JANS1N4615UR-1/TR
RoHS 준수2개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 73.336$ 73.34
200+$ 28.3808$ 5676.16
500+$ 27.3828$ 13691.40
1,000+$ 26.8908$ 26890.80
표준 패키지264/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Discrete Semiconductors/Diodes/Zener/Single Zener Diodes
제조업체MICROCHIP
포장DO-213AA
Diode Configuration1 Independent
Tolerance±5%
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)2.5uA@1V
Impedance(Zzt)1.25kΩ
Zener Voltage(Nom)2V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The 1N4099UR through 1N4135UR and 1N4614UR through 1N4627UR series are 0.5W glass SMT DO-213AA Zener voltage regulators offering voltage selections from 1.8V to 100V in standard 5% tolerance as well as tighter tolerances identified by different suffix letters on the part number. An internal metallurgical bonding option is also available by adding a "-1" suffix (see separate datasheet). Microsemi offers a wide range of additional Zener products to meet higher and lower power application requirements.

주요 특징

AI 번역
  • Surface mount equivalents of JEDEC-registered 1N4099 through 1N4135 and 1N4614 through 1N4627 series
  • Internal metallurgical bonding option available by adding "-1" suffix (see separate datasheets for 1N4099UR-1 through 1N4135UR-1 and 1N4614UR-1 through 1N4627UR-1 series)
  • DO-7 or DO-35 glass body axial lead Zener equivalents also available per JEDEC registration (see separate datasheets for 1N4099 through 1N4135 and 1N4614 through 1N4627 series)
  • RoHS-compliant devices available by adding "e3" suffix

응용 분야

AI 번역
  • Voltage regulation across wide operating current and temperature ranges
  • Wide selection from 1.8 to 100V
  • Standard voltage tolerance of ±5% (no suffix)
  • Tight tolerances of ±2% or ±1% available with C or D suffix respectively
  • Hermetic surface mount package