LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

MICROCHIP JAN1N4112DUR-1/TR

Fabricante
N.º de pieza fab.
JAN1N4112DUR-1/TR
Nº LCSC
C3731481
Emb.
DO-213AA
Número de Cliente
Atrib. clave
1 Independent 18V DO-213AA Single Zener Diodes RoHS
Hoja de DatosMICROCHIP JAN1N4112DUR-1/TR
Cumplimiento RoHS2 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
FabricanteMICROCHIP
Emb.DO-213AA
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@13.7V
Impedance(Zzt)100Ω
Zener Voltage(Range)-
Zener Voltage(Nom)18V
Impedance(Zzk)-

Descripción

Traducción por IA

1N4099UR through 1N4135UR and 1N4614UR through 1N4627UR series 0.5W glass SMD DO-213AA Zener regulators offer standard 5% tolerance from 1.8 to 100 volts, as well as tighter tolerance options identified by different suffix letters on the part number. These devices are also available with an internal metallurgical bonding option by adding a "-1" suffix.

Características

Traducción por IA
  • Surface mount device, equivalent to JEDEC registered 1N4099 through 1N4135 and 1N4614 through 1N4627 series
  • Internal metallurgical bonding option available by adding "-1" suffix
  • JEDEC registered DO-7 or DO-35 glass axial-lead Zener equivalents also available
  • RoHS compliant devices available by adding "e3" suffix

Aplicaciones

Traducción por IA
  • Voltage regulation across wide operating current and temperature ranges