LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Littelfuse P3203ACL60 product image
Abbildung ähnlich

Littelfuse P3203ACL60

Hersteller
Herst.-Teilenr.
P3203ACL60
LCSC-Nr.
C3225166
Verp.
TO-220
Kundennummer
Hauptmerkm.
150mA 350V 5uA TO-220 Thyristors RoHS
DatenblattLittelfuse P3203ACL60
Alternativteile2
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.8562$ 0.86
200+$ 0.3314$ 66.28
500+$ 0.3203$ 160.15
1,000+$ 0.314$ 314.00
Standardgehäuse500/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors
HerstellerLittelfuse
Verp.TO-220
Peak Pulse Current-Ipp (10/1000us)100A
Holding Current (Ih)150mA
On - State Current(It)2.2A
On - State Voltage(VT)8V
Operating Temperature Range-40℃~+150℃
Off-state Capacitance (Co)45pF;70pF
Switching Voltage(Vs)350V
Peak off - state voltage(Vdrm)-
Current - Leakage5uA

Beschreibung

KI-Übersetzung

SIDACtor® Balanced series is designed to protect baseband equipment from destructive overvoltage transients. Its patented "Y" configuration also ensures balanced overvoltage protection against longitudinal-to-differential mode conversion. The series offers single-port through-hole solutions, enabling voice over DS-1 equipment to comply with various global regulatory standards.

Merkmale

KI-Übersetzung
  • Low voltage overshoot
  • Low on-state voltage
  • Surge capability does not degrade after multiple surge events within rated range
  • Failure mode is short circuit when surge exceeds rated value
  • Low capacitance
  • Balanced overvoltage protection
  • Single-port protection
  • Custom pin configurations available
  • RoHS compliant and lead-free
  • Lead-free E3 indicates that the second-level interconnect is lead-free and the terminal finish material is Sn (per IPC/JEDEC J-STD-609A.01)

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
P3203ACLLittelfuseDirektTO-2200$ 0.7901
P3203ACMCLLittelfuseDirektTO-2200$ 0.8721
2 weitere Alternativteile.Alle Ersatzprodukte anzeigen