LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Littelfuse LFH600601C product image
Abbildung ähnlich

Littelfuse LFH600601C

Hersteller
Herst.-Teilenr.
LFH600601C
LCSC-Nr.
C3206749
Verp.
-
Kundennummer
Hauptmerkm.
Fuseholders RoHS
DatenblattLittelfuse LFH600601C
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.2562$ 4.26
200+$ 1.6484$ 329.68
500+$ 1.59$ 795.00
1,000+$ 1.5607$ 1560.70
Standardgehäuse1/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Fuseholders
HerstellerLittelfuse
Verp.-

Beschreibung

KI-Übersetzung

Littelfuse H/K5-class and R-class fuse holders offer numerous advantages, including status indication, snap-on DIN rail mounting, and flexible installation options for ease of assembly. H-class and R-class fuse holders share the same dimensions; however, R-class fuse holders feature a keying mechanism that accepts only R-class fuses.

Merkmale

KI-Übersetzung
  • Compatible with a wide range of existing mounting configurations
  • Status indication available on most 250 V and 600 V versions
  • Single-hand release of ferrule fuses from rail
  • Reinforced fuse clips standard on all Class H and Class R fuse holders
  • Protective covers available for 100 A and below ratings for enhanced safety
  • Class R box lug terminal (60 A, 600 V) available with hex or slotted set screw options