LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
OptiFuse LPA-01W-18R product image
Zdjęcia poglądowe

OptiFuse LPA-01W-18R

Producent
Nr części prod.
LPA-01W-18R
Nr LCSC
C3206013
Opak.
-
Numer Klienta
Klucz. cechy
Fuseholders RoHS
Karta KatalogowaOptiFuse LPA-01W-18R
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.256$ 1.26
200+$ 0.4861$ 97.22
500+$ 0.4691$ 234.55
1,000+$ 0.4614$ 461.40
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaCircuit Protection/Fuseholders
ProducentOptiFuse
Opak.-

Opis

Tłumaczenie AI

The LPA-01 in-line fuse holder is designed for 1/4" × 1-1/4" (6.3 x 32mm) fuses. Ratings include a fuse type of 1/4" × 1-1/4" (6.3 x 32mm), with electrical ratings of 250VAC and 32VDC. The body material is nylon/polypropylene, and the contacts are brass. The operating temperature range is -40°C ~ 85°C, the standard wire gauge is #14 ~ #18 AWG, the standard wire color is red, the standard body color is white, and the standard wire length is 4 inches. The part number format is LPA-01X-##Z, where X represents the body color, ## represents the wire gauge, and Z represents the wire color. Various wire gauges, lengths, and body and wire colors are available.