EATON JKS-1
| Hersteller | |
| Herst.-Teilenr. | JKS-1 |
| LCSC-Nr. | C3159574 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 200kA Ceramic Tube Fuse 1A 600V Fuses RoHS |
| Datenblatt | EATON JKS-1 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | EATON | |
| Verp. | - | |
| Melting I2t | - | |
| Interrupt Rating | 200kA | |
| Operating Temperature | - | |
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Length | 2.3mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 600V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | EATON | |
| Verp. | - | |
| Melting I2t | - | |
| Interrupt Rating | 200kA | |
| Operating Temperature | - |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Length | 2.3mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 600V |
Beschreibung
Bussmann series advanced protection Limitron Class J fast-acting current-limiting fuses, rated up to 60 amperes. For JKS fuses above 60 amperes, refer to Data Sheet 1027. JKS fuses are also available in a special UL-recognized 700 Vac version for select current ratings. For details on the 700 Vac version, refer to page 3 of this data sheet. JKS-700 is a fast-acting, current-limiting fuse, UL recognized and CSA component accepted, for applications up to 700 Vac. The JKS-700 is rated up to 60 amperes and is the same size as a standard Class J fuse; however, its voltage rating places it outside the standard Class J fuse category. The time-current curves shown for the 600 Vac fuse apply to the 700 Vac version, but the let-through curves do not apply. Bussmann recommends the JM70100 modular fuse holder and JM70100-MW power distribution fuse holder for the 30-ampere JKS-700 fuse.
Merkmale
- Provides 10x better current-limiting capability to help prevent equipment damage from short-circuit events. The 200 kA interrupting rating meets today's NEC Section 110.9 requirements for high-capacity systems. Current-limiting fuses help prevent equipment damage from short-circuit events. Suitable for critical industrial or commercial applications with specific current-limiting requirements.
- Current-limiting function for non-inductive circuits provides a current-limiting response for maximum ground fault and short-circuit conditions.
- 200 kA interrupting rating provides protection for all circuit locations.
- Delivers economical circuit protection for high fault current circuits.
Anwendungen
- Power distribution panels up to 700 Vac
- Mechanical circuit breakers up to 700 Vac
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 43.968 | $ 43.97 |
| 200+ | $ 17.0152 | $ 3403.04 |
| 500+ | $ 16.4175 | $ 8208.75 |
| 1,000+ | $ 16.1226 | $ 16122.60 |
Standardgehäuse10/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | EATON | |
| Verp. | - | |
| Melting I2t | - | |
| Interrupt Rating | 200kA | |
| Operating Temperature | - | |
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Length | 2.3mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 600V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | EATON | |
| Verp. | - | |
| Melting I2t | - | |
| Interrupt Rating | 200kA | |
| Operating Temperature | - |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Length | 2.3mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 600V |
Beschreibung
Bussmann series advanced protection Limitron Class J fast-acting current-limiting fuses, rated up to 60 amperes. For JKS fuses above 60 amperes, refer to Data Sheet 1027. JKS fuses are also available in a special UL-recognized 700 Vac version for select current ratings. For details on the 700 Vac version, refer to page 3 of this data sheet. JKS-700 is a fast-acting, current-limiting fuse, UL recognized and CSA component accepted, for applications up to 700 Vac. The JKS-700 is rated up to 60 amperes and is the same size as a standard Class J fuse; however, its voltage rating places it outside the standard Class J fuse category. The time-current curves shown for the 600 Vac fuse apply to the 700 Vac version, but the let-through curves do not apply. Bussmann recommends the JM70100 modular fuse holder and JM70100-MW power distribution fuse holder for the 30-ampere JKS-700 fuse.
Merkmale
- Provides 10x better current-limiting capability to help prevent equipment damage from short-circuit events. The 200 kA interrupting rating meets today's NEC Section 110.9 requirements for high-capacity systems. Current-limiting fuses help prevent equipment damage from short-circuit events. Suitable for critical industrial or commercial applications with specific current-limiting requirements.
- Current-limiting function for non-inductive circuits provides a current-limiting response for maximum ground fault and short-circuit conditions.
- 200 kA interrupting rating provides protection for all circuit locations.
- Delivers economical circuit protection for high fault current circuits.
Anwendungen
- Power distribution panels up to 700 Vac
- Mechanical circuit breakers up to 700 Vac
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

