Infineon/CYPRESS CY7B923-SXC
| Fabricant | |
| Réf. Fab. | CY7B923-SXC |
| Réf. LCSC | C2958048 |
| Condit. | SOIC-28 |
| Numéro Client | |
| Caract. clés | Serializer 4.75V~5.25V 330Mbps SOIC-28 Drivers, Receivers, Transceivers |
| Fiche Technique | Infineon/CYPRESS CY7B923-SXC |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricant | Infineon/CYPRESS | |
| Condit. | SOIC-28 | |
| Type | Serializer | |
| Output | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | 330Mbps | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Parallel Bit Count Per Channel | 8 | |
| Features | Built-in phase-locked loop;Clock synchronization and data alignment;Automatic data format recognition | |
| Control Interface | - |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricant | Infineon/CYPRESS | |
| Condit. | SOIC-28 | |
| Type | Serializer | |
| Output | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Clock Frequency | - |
| Type | Description | |
|---|---|---|
| Input | - | |
| Data Rate | 330Mbps | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Parallel Bit Count Per Channel | 8 | |
| Features | Built-in phase-locked loop;Clock synchronization and data alignment;Automatic data format recognition | |
| Control Interface | - |
Description
The CY7B923 HOTLink transmitter and CY7B933 HOTLink receiver are point-to-point communications building blocks that transfer data over high-speed serial links (fiber, coax, and twisted pair). Standard HOTLink data rates range from 160 to 330 Mbps. Higher speed HOTLink is also available for high-speed applications (160 to 400 Mbits/second). Eight bits of user data or protocol information are loaded into the HOTLink transmitter and are encoded. Serial data is shifted out of the three differential PECL serial ports at the bit rate (which is ten times the byte rate). The HOTLink receiver accepts the serial bit stream at its differential line receiver inputs and, using a completely integrated PLL clock synchronizer, recovers the timing information necessary for data reconstruction. The bit stream is deserialized, decoded, and checked for transmission errors. Recovered bytes are presented in parallel to the receiving host along with a byte-rate clock. The 8B/10B encoder/decoder can be disabled in systems that already encode or scramble the transmitted data. I/O signals are available to create a seamless interface with both asynchronous FIFOs (that is, CY7C42X) and clocked FIFOs (that is, CY7C44X). A BIST pattern generator and checker allows testing of the transmitter, receiver, and the connecting link as a part of a system diagnostic check.
Caractéristiques
- Fibre Channel-compliant
- IBM ESCON-compliant
- DVB-ASI-compliant
- ATM-compliant
- 8B/10B-coded or 10-bit unencoded
- Standard HOTLink: 160 to 330 Mbps
- High-speed HOTLink: 160 to 400 Mbps for high-speed applications
- Transistor-transistor logic (TTL)-synchronous I/O
- No external phase locked-loop (PLL) components
- Triple positive emitter coupled logic (PECL) 100 K serial outputs
- Dual PECL 100 K serial inputs
- Low-power: 350 mW (Tx), 650 mW (Rx)
- Compatible with fiber-optic modules, coaxial cable, and twisted pair media
- Built-in self-test (BIST)
- Single +5-V supply
- 128-pin small outline integrated circuit (SOIC)/plastic leaded chip carrier (PLCC)
- Pb-free packages available
- 0.8–μm bipolar complementary metal oxide semiconductor (BiCMOS)
Applications
- Interconnecting workstations
- Servers
- Mass storage
- Video transmission equipment
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricant | Infineon/CYPRESS | |
| Condit. | SOIC-28 | |
| Type | Serializer | |
| Output | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | 330Mbps | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Parallel Bit Count Per Channel | 8 | |
| Features | Built-in phase-locked loop;Clock synchronization and data alignment;Automatic data format recognition | |
| Control Interface | - |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricant | Infineon/CYPRESS | |
| Condit. | SOIC-28 | |
| Type | Serializer | |
| Output | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Clock Frequency | - |
| Type | Description | |
|---|---|---|
| Input | - | |
| Data Rate | 330Mbps | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Parallel Bit Count Per Channel | 8 | |
| Features | Built-in phase-locked loop;Clock synchronization and data alignment;Automatic data format recognition | |
| Control Interface | - |
Description
The CY7B923 HOTLink transmitter and CY7B933 HOTLink receiver are point-to-point communications building blocks that transfer data over high-speed serial links (fiber, coax, and twisted pair). Standard HOTLink data rates range from 160 to 330 Mbps. Higher speed HOTLink is also available for high-speed applications (160 to 400 Mbits/second). Eight bits of user data or protocol information are loaded into the HOTLink transmitter and are encoded. Serial data is shifted out of the three differential PECL serial ports at the bit rate (which is ten times the byte rate). The HOTLink receiver accepts the serial bit stream at its differential line receiver inputs and, using a completely integrated PLL clock synchronizer, recovers the timing information necessary for data reconstruction. The bit stream is deserialized, decoded, and checked for transmission errors. Recovered bytes are presented in parallel to the receiving host along with a byte-rate clock. The 8B/10B encoder/decoder can be disabled in systems that already encode or scramble the transmitted data. I/O signals are available to create a seamless interface with both asynchronous FIFOs (that is, CY7C42X) and clocked FIFOs (that is, CY7C44X). A BIST pattern generator and checker allows testing of the transmitter, receiver, and the connecting link as a part of a system diagnostic check.
Caractéristiques
- Fibre Channel-compliant
- IBM ESCON-compliant
- DVB-ASI-compliant
- ATM-compliant
- 8B/10B-coded or 10-bit unencoded
- Standard HOTLink: 160 to 330 Mbps
- High-speed HOTLink: 160 to 400 Mbps for high-speed applications
- Transistor-transistor logic (TTL)-synchronous I/O
- No external phase locked-loop (PLL) components
- Triple positive emitter coupled logic (PECL) 100 K serial outputs
- Dual PECL 100 K serial inputs
- Low-power: 350 mW (Tx), 650 mW (Rx)
- Compatible with fiber-optic modules, coaxial cable, and twisted pair media
- Built-in self-test (BIST)
- Single +5-V supply
- 128-pin small outline integrated circuit (SOIC)/plastic leaded chip carrier (PLCC)
- Pb-free packages available
- 0.8–μm bipolar complementary metal oxide semiconductor (BiCMOS)
Applications
- Interconnecting workstations
- Servers
- Mass storage
- Video transmission equipment
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |