Infineon/CYPRESS CY7B991V-2JXC
| Producent | |
| Nr części prod. | CY7B991V-2JXC |
| Nr LCSC | C2956262 |
| Opak. | LCC-32 |
| Numer Klienta | |
| Klucz. cechy | LCC-32 Clock Buffers, Drivers RoHS |
| Karta Katalogowa | Infineon/CYPRESS CY7B991V-2JXC |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Producent | Infineon/CYPRESS | |
| Opak. | LCC-32 | |
| Features | Programmable frequency division and inversion control;Built-in phase-locked loop;Programmable delay and phase adjustment;Output synchronization and phase alignment |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Producent | Infineon/CYPRESS |
| Typ | Opis | |
|---|---|---|
| Opak. | LCC-32 | |
| Features | Programmable frequency division and inversion control;Built-in phase-locked loop;Programmable delay and phase adjustment;Output synchronization and phase alignment |
Opis
The CY7B991V 3.3 V low-voltage programmable skew clock buffer (LVPSCB) offers user-selectable control over system clock functions. These multiple output clock drivers provide the system integrator with functions necessary to optimize the timing of high-performance computer systems. Each of the eight individual drivers – arranged in four pairs of user controllable outputs – can drive terminated transmission lines with impedances as low as 50 Ω. This delivers minimal output skews and full-swing logic levels (LVTTL). Each output is hardwired to one of nine delay or function configurations. Delay increments of 0.7 to 1.5 ns are determined by the operating frequency, with outputs able to skew up to ±6 time units from their nominal ‘zero’ skew position. The completely-integrated phase-locked loop (PLL) allows external load and transmission line delay effects to be canceled. When this ‘zero delay’ capability of the LVPSCB is combined with the selectable output skew functions, the user can create output-to-output delays of up to ±12 time units. Divide-by-two and divide-by-four output functions are provided for additional flexibility in designing complex clock systems. When combined with the internal PLL, these divide functions enable distribution of a low frequency clock that is multiplied by two or four at the clock destination. This feature minimizes clock distribution difficulty, allowing maximum system clock speed and flexibility.
Funkcje
- All output pair skew < 100 ps typical (250 ps max)
- 13.75 MHz to 80 MHz output operation
- User-selectable output functions:
- Selectable skew up to 18 ns
- Inverted and non-inverted
- Operation at one-half and one-quarter input frequency
- Operation at 2x and 4x input frequency (input as low as 3.75 MHz)
- Zero input to output delay
- 50% duty cycle outputs
- Low-voltage transistor-transistor logic (LVTTL) outputs drive 50 Ω terminated lines
- Operates from a single 3.3 V supply
- Low operating current
- 32-pin plastic leaded chip carrier (PLCC) package
- Low cycle-to-cycle jitter (100 ps typical)
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.4273 | $ 1.43 |
| 200+ | $ 0.5524 | $ 110.48 |
| 500+ | $ 0.5339 | $ 266.95 |
| 1,000+ | $ 0.5247 | $ 524.70 |
Standardowa Obudowa25/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Producent | Infineon/CYPRESS | |
| Opak. | LCC-32 | |
| Features | Programmable frequency division and inversion control;Built-in phase-locked loop;Programmable delay and phase adjustment;Output synchronization and phase alignment |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Producent | Infineon/CYPRESS |
| Typ | Opis | |
|---|---|---|
| Opak. | LCC-32 | |
| Features | Programmable frequency division and inversion control;Built-in phase-locked loop;Programmable delay and phase adjustment;Output synchronization and phase alignment |
Opis
The CY7B991V 3.3 V low-voltage programmable skew clock buffer (LVPSCB) offers user-selectable control over system clock functions. These multiple output clock drivers provide the system integrator with functions necessary to optimize the timing of high-performance computer systems. Each of the eight individual drivers – arranged in four pairs of user controllable outputs – can drive terminated transmission lines with impedances as low as 50 Ω. This delivers minimal output skews and full-swing logic levels (LVTTL). Each output is hardwired to one of nine delay or function configurations. Delay increments of 0.7 to 1.5 ns are determined by the operating frequency, with outputs able to skew up to ±6 time units from their nominal ‘zero’ skew position. The completely-integrated phase-locked loop (PLL) allows external load and transmission line delay effects to be canceled. When this ‘zero delay’ capability of the LVPSCB is combined with the selectable output skew functions, the user can create output-to-output delays of up to ±12 time units. Divide-by-two and divide-by-four output functions are provided for additional flexibility in designing complex clock systems. When combined with the internal PLL, these divide functions enable distribution of a low frequency clock that is multiplied by two or four at the clock destination. This feature minimizes clock distribution difficulty, allowing maximum system clock speed and flexibility.
Funkcje
- All output pair skew < 100 ps typical (250 ps max)
- 13.75 MHz to 80 MHz output operation
- User-selectable output functions:
- Selectable skew up to 18 ns
- Inverted and non-inverted
- Operation at one-half and one-quarter input frequency
- Operation at 2x and 4x input frequency (input as low as 3.75 MHz)
- Zero input to output delay
- 50% duty cycle outputs
- Low-voltage transistor-transistor logic (LVTTL) outputs drive 50 Ω terminated lines
- Operates from a single 3.3 V supply
- Low operating current
- 32-pin plastic leaded chip carrier (PLCC) package
- Low cycle-to-cycle jitter (100 ps typical)
C2956262 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |