LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI TLC320AD545IPT product image
실제 제품과 다를 수 있음

TI TLC320AD545IPT

제조업체
제조사 품번
TLC320AD545IPT
LCSC 번호
C2865822
포장
LQFP-48(7x7)
고객 번호
주요 제원
Serial LQFP-48(7x7) CODECS RoHS
데이터시트TI TLC320AD545IPT
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 15.4737$ 15.47
250+$ 5.9893$ 1497.33
500+$ 5.7783$ 2889.15
1,000+$ 5.6744$ 5674.40
표준 패키지250/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/CODECS
제조업체TI
포장LQFP-48(7x7)
Operating Temperature-40℃~+85℃
Voltage - Supply-
InterfaceSerial
Data Rate-
Features-
Current - Supply-
Quiescent Supply Current-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The TLC320AD545 single channel data/fax codec is a mixed signal broadband connectivity device. The TLC320AD545 is comprised of a single channel codec and analog hybrid circuitry with a serial port for communication with the host processor. The device also contains programmable gain control and one AT41 speaker driver. The device operates with either a 5-V analog, a 5-V digital, and a 5-V monitor power supply or a 3.3-V analog, a 3.3-V digital, and a 3.3-V monitor power supply or 5-V analog, 3.3-V digital, and a 5-V monitor power supply. The device will be packaged in a single 48-pin PT (TQFP) package.

주요 특징

AI 번역
  • Analog, Digital, and Monitor Amp Power Supplies: 5 V or 3.3 V
  • Differential and Single-Ended Driving of Analog Output
  • Software Power-Down Mode
  • Sample Rate Up to 11.025 kHz
  • 16-Bit Signal Processing in the Codec With 2s-Complement Data Format
  • Typical 80-db Dynamic Range
  • Total Signal-to-Noise + Distortion of 80 dB for the ADCs
  • Total Signal-to-Noise + Distortion of 78 dB for the DACs
  • Programmable Gain Amplifier
  • 600-Ω Driver
  • 8-Ω AT41 Differential Speaker Driver With Programmable Gain Amplifier
  • Flash Write Enable Circuit Provide Power for Writing the Flash Memory Device
  • Available in 48-Pin PT (TQFP) Package Operating From -40°C to 85°C Transformer Reference (2.5 mA Source and Sink at 2.5 V for 5 V-Supply and 1.5 V for 3.3-V Supply) to allow Single-Ended Driving